Tria Touch Screen Displays
7-inch 800 x 1280 MIPI TFT LCD Panel
This is composed of a 7” TFT-LCD panel and backlight unit.
Features
- TRIA Part#: AES-ACC-DISP-7INCH
- LCD Size: 7.0 inch
- Resolution: 800 x 1280
- Panel Type: IPS TFT, normally black
- Display Interface: MIPI DSI (4-lane or 2-lane)
- Touch Interface: I2C
- Touch Type: Capacitive Touch
- Operating Temp.: -20 C .. 70 C
- Contrast Ratio: 1000
- Brightness: 470 cd/m2
- Viewing Angle (typ.): 85 deg
- Response Time (typ.): 25 ms
- MIPI Controller IC: ILI9881C
- Touch Controller IC: ILI2132
- Backlight Current: 80mA @15.0V
- Dual SBC board mounting-hole patterns (Pi / Jetson)
- Certifications: ROHS
5-inch 720 x 1280 MIPI TFT LCD Panel
This is a color active matrix thin film transistor (TFT) liquid crystal display (LCD) single chip and sub sheet that use amorphous silicon TFT as a switching device.
Features
- TRIA Part#: AES-ACC-DISP-5INCH
- LCD Size: 5.0 inch
- Resolution: 720 x 1280
- Panel Type: IPS TFT, normally black
- Display Interface: MIPI DSI (4-lane or 2-lane)
- Touch Interface: I2C
- Touch Type: Capacitive Touch
- Operating Temp.: -20 C .. 70 C
- Contrast Ratio: 1200
- Brightness: 360 cd/m2
- Viewing Angle (typ.): 85 deg.
- Response Time (typ.): 35 ms
- MIPI Controller IC: ILI9881C
- Touch Controller IC: ST1633i-N48
- Dual SBC board mounting-hole patterns (Pi / Jetson)
- Backlight Current: 40mA @ 18.0V

7-inch 720 x 1280 MIPI TFT LCD Panel
This MIPI-DSI 7-inch capacitive touch display enables user to prototype end applications such as tablets, infotainment systems and embedded projects. This display is compatible with all MaaXBoard platforms. The display’s active area is 152mm by 89mm featuring a resolution of 1280*(RGB)*720. The display connects to the MaaXBoard via an adapter board which handles power and signal conversion to the standardize MaaXBoard 30-pin connector. This display enables out-of-box examples on the MaaXBoard product line featuring virtualized desktops.
Note: Only compatible with the MaaXBoard Platform.
Features
- TRIA Part#: AES-ACC-MAAX-DISP2
- LCD Size: 7.0 inch
- Resolution: 720 x 1280
- Touch Type: Capacitive Touch
- Operating Temp.: -20 C .. 70 C
- Contrast Ratio: 800
- Brightness: 500 cd/m2
- Viewing Angle (typ.): 80 deg
- Response Time (typ.): 35 ms
- MIPI Controller IC: ILI9881C
- Touch Controller IC: GT911
- Backlight current: 90mA @19.2V
- Certifications: ROHS