Custom Meta Tags

Hero Banner

100 TOPS QCS9075M 3.5” Industrial AI SBC Kit

Vision AI-KIT IQ9 Board Family

Vision AI-KIT IQ9 Board Family

Vision AI-KIT IQ9

Qualcomm DragonwingTM IQ-9075 Development Kit

Vision AI-KIT IQ9 features an industrial 3.5-inch SBC board fitted with Qualcomm Dragonwing™ IQ-9075 SIP module, that delivers power-efficient on-device Edge AI and compute, for high-performance, heavy workload industrial applications in extreme environments.

The Dragonwing IQ-9075 microprocessor domain (MD) has octa high-performance Kryo Gen6 cores, 100 TOPS of AI-acceleration, plus exceptional multimedia capabilities (up to 16 cameras, multiple displays, 4K170/4K275 enc/dec.). This SOC also features a real time subsystem (RTSS) with quad real-time cores @ 1.85 GHz and peripherals, for low-latency control applications.

Dragonwing™ IQ-9075 SIP resources include 36 GB LPDDR5 (3200MHz, 96bit wide DRAM with inline ECC) plus four PMM8650AU PMICs for efficient power management.

Vision AI-KIT IQ9 packs a wide range of connectivity interfaces, into a standard industrial 3.5-inch SBC form-factor, including 2x local MIPI CSI 4-lane camera inputs, 2x miniDP (4K) and 1x MIPI DSI display outputs, 6x USB ports (plus quad USB debug-bridge), 2x 2.5 GbE LAN interfaces, CAN, UART and GPIO interfaces. Add-on Wi-Fi/BT, cellular modem and NVME SSD storage options are supported via (key-E, key-B, key-M) M.2 slots. A mezzanine camera-adapter 120-pin connector enables the use of adapter boards for support of multiple concurrent remote cameras. Audio support includes stereo amplified outputs plus onboard PDM microphone.

Fitted with 2x 128 GB UFS 3.1 flash devices, this kit ships with a Yocto-based Linux BSP, plus example AI and multi-camera, multi-display, open-source applications.

The Vision AI-KIT IQ9 should be available Q3 2025.

Features

Dragonwing IQ-9075 SIP Module

[highlighted subset of compute features]

  • 8x Kryo Gen6 Prime cores (up to 2.55 GHz)
  • 4x real-time cores (@ 1.85 GHz)
  • GPU: Adreno 663 (@ 840 MHz)
  • NPU: 2x Hexagon Tensor Processors (100 TOPS)
  • ISP: Spectra 690 (up to 16 concurrent cameras)
  • VPU: Adreno 765, 4K170 / 4K275 enc/dec.
  • DPU: 2x Adreno 1190 (for 48MP max, eg, 5x 4K)
  • 36 GB LPDDR5 (@3200 MHz, 96b wide, inline ECC)

Vision-AI-KIT IQ9

[includes the above SIP features, plus the subset of

  • Dragonwing IQ-9075 interfaces pinned-out by this board]
  • 256 GB UFS 3.1 G4 flash memory
  • 2 Gb Octal SPI NOR flash memory
  • 2x USB3.1 G2 and 1x USB2.0 type-A interfaces
  • 2x USB3.1 G2 type-C interfaces
  • 1x USB2.0 OTG microUSB interface
  • 1x USB2.0 quad debug microUSB interface
  • 2x 2.5 Gbps Ethernet (w/ TSN) RJ45 connectors
  • 2x miniDisplayPort (4K60) connectors
  • 1x 4-lane MIPI-DSI (4K30) touch display connector
  • 2x 4-lane MIPI-CSI camera connectors (22-pin)
  • Camera-adapter mezzanine connector (120-pin)
  • M.2 key-E slot (Wi-Fi 6E/BT 5.4 accessory option)
  • M.2 key-B slot (5G/LTE cellular modem option)
  • M.2 key-M slot (PCIE4 x4, NVME storage option)
  • 1x PDM Mic and stereo amplified audio output
  • 2x button switches and RGB User LED
  • 10-pin GPIO header: 6x 3.3V GPIO (MD domain)
  • 10-pin UART header: 4w + 2w UARTs (MD domain)
  • 40-pin Pi-HAT header: UART, I2C, SPI (RT domain)
  • 3-pin CAN header (RT domain)
  • 2-pin RTC battery header
  • Operating Temperature: -40C~+85°C
  • Dimensions: 146mm x 102mm (3.5 inch SBC)

Target apps

  • Compute-, and AI-intensive industrial applications
  • Environment-aware, intelligent decision-making robots
  • Industrial robots and autonomous machines
  • Edge-based Generative-AI (13B-parameter LLM @12 tokens/sec)
  • Agricultural automation machinery
  • Inspection and monitoring machines
  • Edge AI boxes and Edge Gateways

 

For more information on the
Vision AI-KIT IQ9

 

Vision AI-KIT IQ9 Board Family

Vision AI-Kit IQ9 - Top

Vision AI-Kit IQ9 - Bottom

Kit

Vision AI-KIT IQ9 Board Family

Vision AI-KIT IQ9 Board Family

Download Product Brief

What's Included
  • 1x Vision AI-KIT IQ9 carrier board (fitted with Dragonwing IQ-9075 SIP compute module)
  • 1x heatsink/active cooler (LGA2011 narrow ILM footprint, 94x56mm hole-spacing)
  • 1x MIPI CSI 12MP camera (based on IMX577 sensor)
  • Power supply (120W, 24V DC)

Vision AI-KIT IQ9 Board Family

visiopn-ai-kit-iq9-related-parts

Related Parts

Sales Catalog Portlet

Avnet Engineering Services

AES-ACC-MAAX-DISP2

Price USD: $105.0

In Stock: 0

Datasheet