Thyristors
Thyristors are four layered solid state semiconductor devices with alternate N-type and P-type materials, having three terminals (anode, cathode and gate) that will start to conduct when gate is triggered and continue until the device is forward biased. They are primarily designed to amplify and rectify the electrical currents that flow in high-powered electronic devices.
Thyristors - Sub Categories
Thyristors - Manufacturers
- 3M
- AAEON Technology
- AMD
- Amphenol
- ams OSRAM
- Aratas (Formerly Omron Components)
- Bourns
- Broadcom
- Central Semi
- Coherent
- Cree LED
- CTS
- Diodes Incorporated
- Eaton
- Everlight
- Glenair
- IBASE Technology
- Infineon
- Intel
- ITT Cannon
- KEMET
- knitter-switch
- Kyocera AVX
- Leach International
- Leopard Imaging
- Microchip
- MikroElektronika
- Molex
- Multi-Tech Systems
- NXP
- ODU
- Omega Engineering
- onsemi
- Panasonic
- Panduit
- Pulse Electronics
- Renesas Electronics
- Samtec
- Semtech
- Sensitron Semiconductor
- SG Micro
- STMicroelectronics
- Supermicro
- Taiwan Semiconductor
- TE Connectivity
- Teledyne e2v
- Tria
- Vicor
- Vishay
- VPT Components
- WeEn Semiconductors
- YAGEO