Custom Meta Tags

Hero Banner

Lowest cost ZU+ MPSoC Dev Board

ZUBoard 1CG Board Family

ZUBoard 1CG Board Family

ZUBoard 1CG

The ZUBoard 1CG provides the flexibility and versatility for engineers to experiment with and learn the AMD Zynq ® UltraScale+ ™ architecture. The affordable ZU1CG device features 81K programmable logic cells with a Dual-core Arm ® Cortex ®-A53 MPCore ™ and Dual-core Arm Cortex-R5F MPCore, as well as cache and on-chip memory. The board also features 1GB of ISSI LPDDR4 with non-volatile boot options in the 256Mb ISSI QSPI Flash or a microSD card slot.

Microchip PHYs enable both 10/100/1000 Ethernet and USB 2.0 Host. A microUSB port provides on-board JTAG/UART access. Microchip oscillators and ECS crystals provide clocking to the ZU1 device, the on-chip real-time clock, JTAG, and communication interfaces. Power the board through USB-C with a Microchip controller and TDK μPOL ™ power modules. A combination of slide switches, push buttons, mono- and RGB-LEDs allow user interaction with the board. Both temperature and pressure sensors from STMicroelectronics add environmental data to the system. Additionally, all four ZU+ PS GTR transceivers, 18 PS MIO, and 69 PL I/Os are exposed through three Samtec expansion connectors and one Click Board ™ sites.

With a Vivado-enabled board definition file and PetaLinux BSP, you will be up and running in no time! Whether you want to explore bare metal, Linux, or Vitis AI accelerators, the ZUBoard 1CG will give you a base foundation to experiment.

Mathworks Seminar

MathWorks is hosting a 4-part webinar to demonstrates getting started with the Avnet ZUBoard 1CG. The first part shows how to set up a project. The second part is designing an algorithm and simulating it on a PC. Part three will illustrate how to elaborate the Design. Then part four will create the final bitstream to program the Zynq UltraScale + MPSoC on the ZUBoard 1CG. Anyone interested in learning how to take a signal processing algorithm for deployment on an FPGA should consider watching this Mathworks series.   View the webinar.

Forum Support on element14          Projects on hackster.io

Features

  • AMD ZU+ MPSoC XCZU1CG-1SBVA484E
    • Dual A53 APU and Dual R5 RPU
    • 56KB On-chip Memory
    • 81,900 FPGA Logic Cells
  • ISSI 1GB LPDDR4 with on-chip ECC
  • Boot from ISSI 256Mb QSPI or microSD Card
  • PetaLinux environment available for download
  • Microchip 10/100/1000 Wired Ethernet PHY and MAC ID EEPROM
  • Microchip USB 2.0 PHY
  • Microchip USB-C input power control
  • Dialog GreenPAK™ on/off controller and power sequencer
  • TDK μPOL™ power modules
  • On-board JTAG and UART debug interface
  • STMicroelectronics Temperature and Pressure Sensors
  • Battery-backed Real-Time Clock and FPGA Bitstream Security enabled with ECS and Custom Power
  • Expansion enabled by Samtec connectors
  • User RGB and Monochrome LEDs
  • User Slide Switch and Push Button I/O
     

Target apps

  • Artificial intelligence
  • Machine learning
  • Embedded Vision
  • Embedded processing
  • Robotics

 

ZUBoard: Low-cost, High Performance Machine Vision with the AMD Zynq™ Ultrascale+™ MPSoC

 

ZUBoard 1CG Board Family

Top

Side

Angle

Side

Back

Sales Catalog Portlet

AES-ZUB-1CG-DK-G

Avnet Engineering Services

ZU1CG Zynq UltraScale+ ARM Cortex-A53/R5F Multi-Processor System On Chip Development Board

Datasheet Datasheet

Price USD: $299.0

In Stock: 0

ZUBoard 1CG Board Family

Petalinux Board Support Package
ZUBoard Resources
ZUBoard – Boot Linux from eMMC

ZUBoard 1CG Board Family

Download Product Brief

What's Included
  • ZUBoard 1CG
  • Quick-start card
  • Free downloadable AMD Vitis and Vivado ML Standard Edition
  • Free downloadable PetaLinux BSP and reference designs

ZUBoard 1CG Board Family

ZUBoard
Forum Support on

element14 VISIT FORUM
ZUBoard 1CG
Projects on

hackster.io logo Explore

Avnet at the Embedded Vision Summit

This intelligent parking lot system leverages the RZBoard V2L and its high-powered Renesas RZ/V2L processor, running an accelerated occupancy detection model supported by OpenCV and Avnet's IoTConnect.

Avnet's Smart Parking AI RZBoard demo video