Custom Meta Tags

Hero Banner

Shorten Development Cycles with Avnet SOMs

Zilinx SOMs

Static HTML

AMD Xilinx-based System-On-Modules (SOMs)

Ready-Made SOMs Can Shorten Your Development Cycle

Today’s quick time-to-market demands are forcing you to rethink how you design, build and deploy your products. Sometimes it’s faster, less costly, and lower risk to incorporate an off-the-shelf solution instead of designing from scratch.

Avnet and AMD Xilinx System-On-Modules (SOMs), featuring AMD Xilinx Zynq®-7000 SoCs and Zynq UltraScale+ MPSoC SoCs can reduce development times up to nine months, allowing you to focus your efforts on adding differentiating features and unique capabilities.

Avnet and AMD Xilinx SOMs Offer the Following Benefits:

  • Reduce risk by building your application upon a known working system
  • Get running quickly with example designs, tutorials, and board support packages
  • Start software development immediately

Avnet has over fifteen years of experience building SOM products, and we’ve helped many companies jump-start their products and get to market faster. Contact us today to get started!

Custom SOM Offerings

Customize the module with Avnet Design Services – an Avnet Company with extensive experience designing and customizing single board computer platforms. Email us at customize@avnet.com to explore the options.

Tabs

Avnet and AMD Xilinx SOM family of solutions offer a range of benefits that drastically reduce development times and bring applications to market faster than ever.

Shorter Development Cycle

Accelerate products to market by building applications on a known working system. SOM products come with a range of example designs, tutorials, and board support packages so you can start software development immediately.

Cost Saving Efficiency

The SOM product family helps reduce risk with pre-built platforms and example designs. The result? Far more cost-efficiency and the elimination of costly board re-spins. Focus your time on developing the features and capabilities you need to stay competitive.

Perfect for New and Experienced Designers

Designers do not need extensive experience with hardware or any sort of FPGA design to utilize Avnet and AMD Xilinx SOM solutions. With additions like an embedded app store for Kria SOMs, designers of all levels can jump directly to development.

UltraZed-EV

UltraZed-EV™ SOM is a high performance, full-featured, System-On-Module (SOM) based on the AMD Xilinx Zynq® UltraScale+™ MPSoC EV family of devices. Designed in a small form factor, the UltraZed-EV SOM on-board dual system memory, high-speed transceivers, Ethernet, USB, and configuration memory provides an ideal platform for embedded video processing systems. The UltraZed-EV provides easy access to 152 user I/O pins, 26 PS MIO pins, 4 highspeed PS GTR transceivers along with 4 GTR reference clock inputs, and 16 PL highspeed GTH transceivers along with 8 GTH reference clock inputs through three I/O connectors on the backside of the module. These connectors provide USB 2.0, USB 3.0, PCIe Gen2, DisplayPort, SATA 3.0, FMC-HPC and more! The MPSoC EV device with its integrated H.264 / H.265 video codec unit is capable of simultaneous encode and decode up to 4Kx2K (60fps).

View More Details

UltraZed-EG

UltraZed-EG™ SOM is a highly flexible, rugged, System-On-Module (SOM) based on the AMD Xilinx Zynq® UltraScale+™ MPSoC. Designed in a small form factor, the UltraZed-EG SOM packages all the necessary functions such as system memory, Ethernet, USB, and configuration memory needed for an embedded processing system. The UltraZed-EG provides easy access to 180 user I/O pins, 26 PS MIO pins, and 4 high-speed PS GTR transceivers along with 4 GTR reference clock inputs through three I/O connectors on the backside of the module.

View More Details

PicoZed

PicoZed™ is a highly flexible, rugged SOM that is based on the AMD Xilinx Zynq-7000 SoC. It offers designers the flexibility to migrate between the 7010, 7015, 7020, and 7030 Zynq-7000 SoC devices in a pin-compatible footprint. The PicoZed module contains the common functions required to support the core of most SoC designs, including memory, configuration, Ethernet, USB, clocks, and power. It provides easy access to over 100 user I/O pins through three I/O connectors on the backside of the module. These connectors also support access to dedicated interfaces for Ethernet, USB, JTAG, power and other control signals, as well as the GTP/GTX transceivers on the 7015/7030 models. The transceiver based 7015 and 7030 versions of PicoZed are a superset of the 7010/7020 version, adding four high-speed serial transceiver ports to the I/O connectors. Designers can simply design their own carrier card, plug-in PicoZed, and start their application development with a proven Zynq-7000 SoC subsystem.

View More Details

MicroZed

MicroZed™ is a low-cost SOM that is based on the AMD Xilinx Zynq®-7000 SoC. In addition to the Zynq-7000 SoC, the module contains the common functions and interfaces required to support the core of most SoC designs, including memory, configuration, Ethernet, USB, and clocks. On the bottom side of the module, MicroZed contains two 100-pin I/O headers that provide connection to two I/O banks on the programmable logic (PL) side of the Zynq-7000 SoC device. When plugged onto a user designed baseboard or carrier card, these 100-pin connectors provide connectivity between the Zynq-7000 SoC PL I/Os and the user circuits on the carrier card. MicroZed also includes on-board power regulation that supports 5 V input with an option to support 12 V input.

View More Details

XRF16 AMD Xilinx RFSoC SOM

The Avnet XRF16™ RFSoC System-on-Module is designed for integration into deployed RF systems demanding small footprint, low power, and real-time processing. The XRF16 features the AMD Xilinx Zynq® UltraScale+™ RFSoC Gen 2, with 16 RF-ADC and 16 RF-DAC channels.

An XRF Carrier Card and comprehensive software suite are available for rapid prototype, enabling you to develop application code for the XRF16 SOM that is ready for deployment when your custom carrier arrives. Example code and tutorials demonstrate AMD Xilinx RFSoC multi-tile sync (multi-converter sync) and multi-board synchronized analog capture.

View More Details

Kria K26 SOM & KV260 Vision AI Starter Kit

The Kria K26 SOM, based on the Zynq® UltraScale+™ MPSoC architecture, is available for both commercial and industrial applications. It features a custom-built Zynq UltraScale+ MPSoC device in a small form factor card ideal for Edge vision applications requiring flexibility to adapt to changing requirements. Designed for Vision AI performance, this solution offers 3x the AI performance and 2x the performance per watt versus other SOMs.

Designers are further supported by the Kria KV260, a Vision AI Starter Kit out-of-the-box ready for vision application development. The kit is a compact power-efficient development platform that is ready to use without complex hardware design knowledge. The perfect solution of designers of all levels, teams can leverage pre-built Accelerated Applications without any FPGA experience.

View More Details

How to choose the correct SOM for your next design

What is a SoM? Why/When would you need a SoM? Find the answers to these questions in this video, plus which SoMs from Avnet are best for your project needs.

Also watch a live demo of a SoM baseboard easily carry a design over between compatible carrier boards from Avnet.

 

 

Static HTML_1

Features Kria PicoZed MicroZed UltraZed -EG4 UltraZed -EV4
K26 7010 7015 7020 7030 7010 7020 ZU3EG ZU7EV
Zynq Device XCK26 7Z010-1 7Z015-1 7Z020-1 7Z030-1 7Z010-1 7Z020-1 ZU3EG-1 ZU7EV-1
Programmable
Logic Cells
256K 28 K 74 K 85 K 125 K 28 K 85 K 154 K 504 K
DDR Memory 4 GB DDR4 1 GB DDR3L 1 GB DDR3L 1 GB DDR3L 1 GB DDR3L 1 GB DDR3 1 GB DDR3 2 GB DDR4 5 GB DDR4
QSPI 512 Mb 128 Mb 128 Mb 128 Mb 128 Mb 128 Mb 128 Mb 512 Mb 512 Mb
uSD Card Cage No No No No No Yes Yes No No
eMMC Memory 16 GB 8 GB 8 GB 8 GB 8 GB No No 8 GB 8 GB
User I/O1 185/49 100/13 135/13 125/13 135/13 100/8 115/8 180/26 152/26
GTP/GTX/GTR Ports 4 GTH, 4 GTR - 4 - 4 - - 4 PS 4 PS, 16 PL
10/100/1000
Ethernet
Yes Yes Yes Yes Yes Yes Yes Yes Yes
USB 2.0 Yes Yes Yes Yes Yes Yes Yes Yes Yes
SB-UART Yes No No No No Yes Yes Yes Yes
Other Peripherals USB 3.0, PCIe Gen3
x4, SLVS-EC, HDMI 2.0,
DisplayPort 1.4
- - - - Pmod™ Pmod™ USB 3.0 USB 3.0
Size 3” x 2.36” x .43”
77mm x 60mm x 11mm
4" x 2.25"
102 x 57 mm
4" x 2.25"
102 x 57 mm
4" x 2.25"
102 x 57 mm
4" x 2.25"
102 x 57 mm
4" x 2.25"
102 x 57 mm
4" x 2.25"
102 x 57 mm
3.5" x 2"
89 x 51 mm
4" x 2.5"
102 x 63.5 mm
Temperature Grade Commercial3 Commercial3 Industrial Commercial3 Industrial Commercial3 Commercial3 Commercial3 Commercial3

1: Zynq: PL IO / PS MIO. 2: Resale based on 1 piece - call for volume pricing. 3: Industrial Grade also available. 4: Custom versions also available in the ZU4EV, ZU4EG, ZU5EV, ZU5EG, and ZU7EG. Pmod is a registered trademark of Digilent.

 

 

Zilinx SOMs