Custom Meta Tags

Hero Banner

Arm-based, AMD Xilinx Zynq UltraScale+ MPSoC

Ultra96 Board Family

Ultra96 Board Family

Ultra96-V2

Ultra96 Image

The Ultra96-V2 updates and refreshes the Ultra96 product that was released in 2018. Like Ultra96, the Ultra96-V2 is an Arm-based, AMD Xilinx Zynq UltraScale+ ™ MPSoC development board based on the Linaro 96Boards Consumer Edition (CE) specification. Ultra96-V2 is available in more countries around the world as it has been designed with a certified radio module from Microchip. Additionally, Ultra96-V2 is available in both commercial and industrial temperature grade options. Additional power control and monitoring is possible with the included Infineon Pmics. 

Like Ultra96, the Ultra96-V2 boots from a microSD card (not included). Engineers have options of connecting to Ultra96-V2 through a Webserver using integrated wireless access point capability or to use the provided PetaLinux desktop environment which can be viewed on the integrated Mini DisplayPort video output. Multiple application examples and on-board development options are provided as examples.

Ultra96-V2 provides four user-controllable LEDs. Engineers may also interact with the board through the 96Boards-compatible low-speed and high-speed expansion connectors by adding peripheral accessories such as those included in the MikroE Click Mezzanine for 96Boards (available as an accessory).

Micron LPDDR4 memory provides 2 GB of RAM in a 512M x 32 configuration. Wireless options include 802.11b/g/n Wi-Fi and Bluetooth 5 Low Energy. The radio module is Agency Certified in over 75 countries. UARTs are accessible on a header as well as through the expansion connector. JTAG is available through a header. The convenient JTAG/UART Pod (available as an accessory) provides both JTAG and UART connections via USB. I2C is available through the expansion connector.

Two Microchip USB3320 USB 2.0 ULPI Transceivers and one Microchip USB5744 4-Port SS/HS USB Controller Hub enable multiple USB connections. Ultra96-V2 provides one upstream (device) and two downstream (host) USB 3.0 connections. A USB 2.0 downstream (host) interface is provided via the high-speed expansion.

An IDT VersaClock 6E clock generator provides timing for USB 3.0, USB 2.0, DisplayPort, and the AMD Xilinx MPSoC primary clock input.

The integrated Infineon programmable power regulators generate all on-board voltages from an external 12V supply (available as an accessory) as well as providing access to power telemetry through PMBus connectivity.

The Ultra-96 (V1 and V2) are no longer in production.

Forum Support on element14          Projects on hackster.io

Features

  • AMD Xilinx Zynq UltraScale+ MPSoC ZU3EG A484
  • Micron 2 GB (512M x32) LPDDR4 Memory
  • PetaLinux environment available for download
  • Microchip Wi-Fi / Bluetooth
  • IDT VersaClock 6E clock generator
  • Infineon high efficiency power management
  • Aavid/Boyd Heatsink
  • Mini DisplayPort (MiniDP or mDP)
  • 1x USB 3.0 Type Micro-B upstream port
  • 2x USB 3.0, 1x USB 2.0 Type A downstream ports
  • 40-pin 96Boards Low-speed expansion header
  • 60-pin 96Boards High-speed expansion header
  • 85mm x 54mm form factor
  • Linaro 96Boards Consumer Edition compatible

Target Applications

  • Artificial Intelligence
  • Machine Learning
  • IoT/Cloud connectivity for add-on sensors
  • Embedded Computing
  • Robotic
  • Entry level Zynq UltraScale+ MPSoC development environment
  • Training, prototyping and proof-of-concept demo platform
  • Wireless design and demonstrations using Wi-Fi and Bluetooth

Ultra96 Board Family

Top View

Front Connectors

Angle Rear

Side View

I/O Ports

Block Diagram

Sales Catalog Portlet

PDP Component

EVOLVE-42136369

PART NOT FOUND

PART NOT FOUND

Datasheet Datasheet

Ultra96 Board Family

Ultra96 Factory Image
SDSoC Baremetal Platform - Xilinx Matrix Multiply Example
SDSoC PetaLinux Platform - Xilinx Matrix Multiply Example
Development Using Ubuntu Desktop Linux

These tutorials provide a means to integrate several different technologies on a single platform. Using the Avnet target boards, we have the power of a ARM Cortex-A9 processors, combined with the unrivaled flexibility of Xilinx programmable logic to implement custom hardware systems. We use a Linux kernel as the foundation operating system running on the processor cores which enables a very large ecosystem of software to be run on our development kits. Virtual machines can provide a very convenient Ubuntu development environment for building the hardware platform and cross-compiling software to target the Processing System.

PetaLinux Board Support Packages
Vitis PetaLinux Platform
Vitis PetaLinux Platform PreBuilt Example
PYNQ Framework for Ultra96
Vitis-AI Tutorials
Specification Description
SOC OPTIONS
  • Zunq UltraScale+ ZU3EG
MEMORY
  • 2 GB LPDDR4
CONNECTIVITY
  • USB 3.0, WiFi
  • Bluetooth 5LE
EXPANSION
  • Low-speed and High-speed Mezzanine
VIDEO DISPLAY
  • mini-DisplayPort
USER INPUTS
  • 1x User Push Button
  • USB-JTAG
POWER
  • 12V DC
CERTIFICATION
  • CE
DIMENSIONS
  • 3.346" x 2.126" (85 mm x 54 mm)
CONFIGURATION MEMORY
  • uSD card
ETHERNET
  • WiFi 802.11b/g/n
GPIO
  • 1x User Push Button
  • 4x User LEDs
USB
  • USB 2.0 (1x host via high-speed mezzanine)
  • USB 3.0 (1x device, 2x host)
COMMUNICATIONS
  • WiFi 802.11b/g/n
  • Bluetooth 5LE
  • USB UART
USER I/O
  • 40 low-speed
  • 60 high-speed
SOFTWARE
  • PetaLinux BSP
  • Vitis
  • Vitis-AI
OTHER
  • 96Boards Consumer Edition form factor

Profiler that reveals AI inference bottlenecks on Arm Cortex‑A CPUs using PMU counters, flamegraphs, and microarchitectural analysis.

The ability to see across multiple elements of the EM spectrum, e.g. visible IR, provides significant benefits. Let's look how we can do it.

Not all imaging systems need to be expensive. Solutions can be created using cost optimized FPGA and CMOS image sensors directly.

Build a live video pipeline on Ultra96-V2: UVC webcam through a custom HLS IP in programmable logic, then out to DisplayPort.

Creating the dpu block design and getting to running on petalinux 2025.2

This project creates a simple block design utilizing a Test Pattern Generator and an vdma on Vivado+Petalinux 2025.2 using Ultra96v2

When working with FPGA, before we put the design on hardware we need to be able to verify it lets take a look at how we can do this.

This project describes how to add support for ROS2 to the Tria Vitis Platforms.

This project describes how to add support for Vitis-AI 3.5 to the Tria Vitis Platforms.

Frequently Asked Questions

Do Avnet's products come with a warranty?   ... more

First        1        Last          Results Per Page: 10  20  30  all
      

Ultra96 Board Family

Download Product Brief

What's Included
  • Ultra96-V2 development board
  • Quick-start instruction card

Ultra96 Board Family

Ultra96-V2
Forum Support on

element14 VISIT FORUM
Ultra96-V2
Projects on

hackster.io logo Explore

 

Static HTML

Related Parts

Sales Catalog Portlet

Avnet Engineering Services

Price USD: $46.0

In Stock: 91

EVOLVE-38751004

PART NOT FOUND

PART NOT FOUND