Custom Meta Tags

Hero Banner

Highly Flexible, Rugged System-on-Module

PicoZed Board Family

PicoZed Board Family

PicoZed

PicoZed Image

The PicoZed module contains the core requirements to support SoC design including memory, configuration, Ethernet, USB, and clocks. It provides easy access to over 100 user I/O pins through three I/O connectors on the backside of the module. These connectors can support dedicated interfaces for Ethernet, USB, JTAG, power and other control signals, as well as the GTP/GTX transceivers on the 7015/7030 models. The transceiver based 7015 and 7030 versions of PicoZed are a superset of the 7010/7020 version, adding four high-speed serial transceiver ports to the I/O connectors. You can design your own carrier card, plug-in a PicoZed, and start application development with a proven Zynq-7000 AP SoC sub-system.

 

 

 

Forum Support on element14          Projects on hackster.io

PicoZed Board Family

7020 SOM Front

7020 SOM Back

7020 SOM side

7020 SOM angle

7030 SOM Front

7030 SOM Back

7030 SOM side

7030 SOM angle

Sales Catalog Portlet

AES-Z7PZ-7Z030-SOM-I-G/REV-E

Avnet Engineering Services

Price USD: $465.0

In Stock: 0

AES-Z7PZ-7Z015-SOM-I-G/REV-E

Avnet Engineering Services

Price USD: $389.0

In Stock: 0

AES-Z7PZ-7Z010-SOM-I-G/REV-E

Avnet Engineering Services

PicoZed 7010 SOM - Zynq SoC based, I-grade

Datasheet Datasheet

Price USD: $312.0

In Stock: 0

AES-Z7PZ-7Z020-SOM-I-G/REV-E

Avnet Engineering Services

Price USD: $302.0

In Stock: 0

PDP Component

EVOLVE-35609150

PART NOT FOUND

PART NOT FOUND

Datasheet Datasheet

PicoZed Board Family

Product Brief
Hardware Guides
Layout
Bill of Materials
Mechanical Drawings
Programmable Logic Master User Constraints
Schematics
End of Life
Errata and Product Change Notices
Board Definition and Zynq PS Preset (TCL) Files
PicoZed FMC Carrier Card V2
Tutorial 01 Build the Zynq Hardware Platform
Tutorial 02 First Application - Hello World
Tutorial 03 Test Applications
Tutorial 04 FSBL and Boot from QSPI and SD Card
Tutorial 05 Echo Server
Tutorial 06 PS SPI PMOD
Tutorial 07 PL SPI Controller
Tutorial 08 PS I2C PMOD
Tutorial 09 PL I2C PMOD
Tutorial 01-09 Solutions
Transceiver Clock Programming Reference Design
Application Note on Booting PicoZed Using QSPI and eMMC
FMC-HDMI-CAM + PYTHON-1300-C Reference Design Tutorial
FMC-HDMI-CAM + PYTHON-1300-C Vivado HLS Reference Design
FMC-HDMI-CAM + PYTHON-1300-C SDSoC platform
Out-of-Box Designs
PCIe End Point Reference Design
PCIe PIO Demo
IBERT Design
PetaLinux Board Support Packages
PetaLinux Board Support Packages (2014-2016)
Development Using Ubuntu Desktop Linux

These tutorials provide a means to integrate several different technologies on a single platform. Using the Avnet target boards, we have the power of ARM processors, combined with the unrivaled flexibility of Xilinx programmable logic to implement custom hardware systems. We use a Linux kernel as the foundation operating system running on the processor cores which enables a very large ecosystem of software to be run on our development kits. Virtual machines can provide a very convenient Ubuntu development environment for building the hardware platform and cross-compiling software to target the Processing System.

PicoZed FMC Carrier Card V1
Tutorial 01 Build the Zynq Hardware Platform
Specification Description
SOC OPTIONS
  • XC7Z010/20-1CLG400
  • XC7Z015/30-1SBG485
MEMORY
  • 1 GB of DDR3 SDRAM
  • 128 Mb of QSPI
  • 4 GB eMMC
CONNECTIVITY
  • LPC
  • USB2.0 OTG
  • Tri-Ethernet
  • SFP+
  • SMA HDMI
  • PCIe
  • 4 GTP/GTX ports (7015/7030 model) (see Other)
EXPANSION
  • 100 pin HIGH DENSITY (x3)
VIDEO DISPLAY
  • HDMI (Soft IP)
USER INPUTS
  • 7Z010 Version -113 User I/O (100 PL, 13 PS MIO)
    • PL I/O configurable as up to 48 LVDS pairs or 100 single-ended I/O
  • 7Z015 Version-148 User I/O (135 PL, 13 PS MIO)
    • PL I/O configurable as up to 65 LVDS pairs or 135 single-ended I/O
    • 4 GTP transceivers
  • 7Z020 Version-138 User I/O (125 PL, 13 PS MIO)
    • PL I/O configurable as up to 60 LVDS pairs or 125 single-ended I/O
  • 7Z030 Version-148 User I/O (135 PL, 13 PS MIO)
    • PL I/O configurable as up to 65 LVDS pairs or 135 single-ended I/O
    • 4 GTX transceiver
  • Xilinx PC4 JTAG (with supported hardware)
POWER
  • 12VDC
CERTIFICATION
  • CE
DIMENSIONS
  • 2.25"x3.7"x0.366"
CONFIGURATION MEMORY
  • 128 Mb QSPI Flash
  • uSD card
ETHERNET
  • 10/100/1000 Ethernet
GPIO
  • See User Inputs
PCIE
  • With supported carrier
  • PCIe x1 Gen2
USB
  • USB 2.0
COMMUNICATIONS
  • USB 2.0
  • USB-UART
  • 10/100/1000 Ethernet
USER I/O
  • (See User Inputs)
SOFTWARE
  • PetaLinux BSP
OTHER
  • Mated with a FMCv2 PCIe Carrier Card
Frequently Asked Questions

Do Avnet's products come with a warranty?   ... more

I just got my PicoZed SDR and followed the directions for startup and I cannot get my mouse or keyboard to respond. ... more

First        1        Last          Results Per Page: 10  20  30  all
      

PicoZed Board Family

Download Product Brief

What's Included
  • PicoZed board (for production)

PicoZed Board Family

Get PicoZed
Forum Support on

element14 VISIT FORUM
PicoZed Projects
on

hackster.io logo Explore

Related Parts - PicoZed

Related Parts

Sales Catalog Portlet

Avnet Engineering Services

Price USD: $799.0

In Stock: 0

Datasheet