Custom Meta Tags

Hero Banner

Simplify development with image sensors

Avnet Dual Camera High Speed IO Module

Avnet Dual Camera High Speed IO Module

Avnet Dual Camera High Speed IO Module

This high speed I/O module features two Rayprus IAS-compatible imaging modules based on imaging sensors from onsemi. These MIPI sensor modules interface to an AP1302 imaging coprocessor. This kit simplifies the complex process of developing with imaging sensors.

MIPI-CSI2 is widely used in the consumer industry for high-speed communications from host processor to image sensors, but many image sensor modules have varying connector formats which can lead to difficulties with experimenting with different camera modules. The Imager Access System (IAS) image sensor module format from ON Semiconductor helps solve this problem and enables the following:

  • Ease of Design-In: OEMs do not have to source lens or explore module vendors
  • Decreases time to market by enabling low-touch design
  • Prior imaging system expertise is not required since IAS is a plug-and-play solution

The purpose of the IAS standard is to help any end-product or board designer to gain access to all image sensor modules that are compatible within the IAS standard.

View the online Getting Started Guide

 

Features.

  • Sockets for two IAS modules
  • onsemi AP1302 imaging coprocessor

Target applications

  • IoT
  • AI
  • Embedded vision
  • Computer imaging

Avnet Dual Camera High Speed IO Module

Top View

Angle View

Sales Catalog Portlet

AES-ACC-DUALCAM-G

Avnet Engineering Services

Avnet Dual Camera High Speed I/O Module

Price USD: $109.0

In Stock: 16

Avnet Dual Camera High Speed IO Module

Avnet Dual Camera High Speed IO Module

Avnet Dual Camera High Speed IO Module

Download Product Brief

What's Included
  • Avnet Dual Camera High Speed I/O Module
  • Two Rayprus CAV10-000A one megapixel monochrome IAS Module

Avnet Dual Camera High Speed IO Module