Custom Meta Tags

Hero Banner

16x16 Direct-RF sampling with 6GHz analog BW

XRF16 Gen3 SOM

XRF16 Gen3 SOM

XRF16 Gen3 SOM

XRF Family Board

The Avnet XRF16™ RFSoC System-on-Module is designed for integration into deployed RF systems demanding small footprint, low power, and real-time processing. The XRF16 features the AMD Xilinx Zynq® UltraScale+™ RFSoC Gen3 ZU49DR, with 16 RF-ADC, 16 RF-DAC channels, and 6GHz RF bandwidth.

Combine the production-ready XRF16 module with the XRF16 Carrier Card and Avalon™ software suite to jumpstart proof-of-concept and application development. Then deploy your system with the same XRF16 module used for proof-of-concept. Example code and tutorials demonstrate AMD Xilinx RFSoC multitile sync (multi-converter sync) and multi-board synchronized analog capture.

Forum Support on element14

Features

AMD Xilinx Zynq UltraScale+ Gen3 ZU49DR RFSoC

  • 16x ADCs, 14-bit up to 2.5 GSPS
  • 16x DACs, 14-bit up to 9.85 GSPS (10 GSPS available)
  • Quad-core Arm® Cortex®-A53 processing subsystem
  • 1 GbE, PCIe Gen1/2, SATA, USB2/3
  • UltraScale+ programmable logic

High-Speed Data Transfer

  • 16x ultra-fast AMD Xilinx GTY serial transceivers
  • Quad Mesh™ firmware combines AMD Xilinx Aurora protocol with GTY transceivers to stream data with four peers, facilitating tiling in high performance real-time systems

Clocks & Synchronization

  • Ultra-low jitter programmable sampling clocks
  • External or onboard programmable TCXO reference clock
  • Phase coherent synchronous sampling across all converters & multiple boards

Memory

  • 4GB DDR4 @ Programmable Logic
  • 4GB DDR4 @ Processor Subsystem
  • 32GB eMMC persistent storage
  • 128MB QSPI boot storage

System

  • 4” x 5” footprint
  • 5.5V to 16V input
  • Temperature monitor
  • Industrial temperature rated
  • Air and conduction cooling options
  • Made in the USA
     

Target applications

  • Phased Array Radar
  • 5G Massive MIMO
  • Hybrid Beamforming
  • Signal Detection & Jamming
  • Medical Imaging
  • Multi-Channel RF Instrumentation

 

 

AMD™ Zynq™ + RFSoC-based plug-on SOMs enable distributed, very large channel count RF for TRADAR and SDR

Marketo Form - UTM Ready_2

Request access to technical documents

">
Request access to technical documents

">

Request access to technical documents

 
Thank you! Your download will start in {seconds} second(s). If your download doesn't start <a href="{url}" target="_blank">click here</a> to download.
 

Sales Catalog Portlet

AES-XRF16-ZU49-G

Avnet Engineering Services

XRF16 Xilinx RFSoC Gen3 SOM

Datasheet Datasheet

Price USD: -

In Stock: 0

XRF16 Gen3 SOM

Frequently Asked Questions

Do Avnet's products come with a warranty?   ... more

First        1        Last          Results Per Page: 10  20  30  all
      

XRF16 Gen3 SOM

XRF16 Gen3 SOM

Download Product Brief

What's Included
  • XRF16 Gen3 System-on-Module
  • Avalon Software

XRF16 Gen3 SOM

XRF RFSoC SOM
Forum Support on

element14 VISIT FORUM