Custom Meta Tags

Hero Banner

8x8 Direct-RF sampling module

XRF8 Board

XRF8 Board

XRF8 Gen3 SOM

The Avnet XRF8™ RFSoC System-on-Module is designed for integration into deployed RF systems demanding small footprint, low power and real-time processing. The XRF8 features the AMD Xilinx Zynq® UltraScale+™ RFSoC Gen3 ZU47DR, with 8 RF-ADC, 8 RF-DAC channels and 6 GHz RF bandwidth. Modules can be ordered with the ZU48DR RFSoC to enable 8x soft-decision forward error correction (SD-FEC) units.

Combine the production-ready XRF8 module with the XRF8 Carrier Card and Avalon™ software suite to jump-start proof-of-concept and application development. Then deploy your system with the same XRF8 module used for proof-of-concept. Example code and tutorials demonstrate AMD Xilinx RFSoC multitile sync (multi-converter sync) and multi-board synchronized analog capture.

Forum Support on element14

Features

AMD Xilinx Zynq UltraScale+ Gen3 ZU47DR RFSoC

  • 8x ADCs, 14-bit up to 5.0 GSPS
  • 8x DACs, 14-bit up to 8.92 GSPS (10 GSPS available)
  • Quad-core Arm® Cortex®-A53 processing subsystem
  • 1 GbE, PCIe Gen1/2, SATA, USB2/3
  • UltraScale+ programmable logic
     

High-Speed Data Transfer

  • 16x ultra-fast AMD Xilinx GTY serial transceivers
  • Quad Mesh™ firmware combines AMD Xilinx Aurora protocol with GTY transceivers tostream data with four peers, facilitating tiling in high performance real-time systems
     

Clocks & Synchronization

  • Ultra-low jitter programmable sampling clocks
  • External or onboard programmable TCXO reference clock
  • Phase coherent synchronous sampling across all converters & multiple boards
     

Memory

  • 4GB DDR4 @ programmable Logic
  • 4GB DDR4 @ processor Subsystem
  • 32GB eMMC persistent storage
  • 128MB QSPI boot storage
     

System

  • 4” x 5” footprint
  • 5.5V to 16V input
  • Temperature monitor
  • Industrial temperature rated
  • Air and conduction cooling options
  • Made in the USA
     

Target applications

  • Phased Array Radar
  • 5G Massive MIMO
  • Hybrid Beamforming
  • Signal Detection & Jamming
  • Medical Imaging
  • Multi-Channel RF Instrumentation
     

 

AMD™ Zynq™ + RFSoC-based plug-on SOMs enable distributed, very large channel count RF for TRADAR and SDR

 

XRF8 Board

SOM with Carrier Card

Block diagram

Carrier Card

Sales Catalog Portlet

AES-XRF8-ZU47-G

Avnet Engineering Services

XRF8 Xilinx RFSoC Gen3 System-On-Module

Datasheet Datasheet

Price USD: -

In Stock: 0

XRF8 Board

Block Diagram
Frequently Asked Questions

Do Avnet's products come with a warranty?   ... more

First        1        Last          Results Per Page: 10  20  30  all
      

XRF8 Board

XRF8 Board

Download Product Brief

What's Included
  • XRF8 System-on-Module
  • Avalon software

XRF8 Board

Tria promo

XRF RFSoC SOM
Forum Support on

element14 VISIT FORUM

 

Main Title_2

Main Title

Sales Catalog Portlet

Allowed number of parts for this view is:1