Custom Meta Tags

Hero Banner

Most feature rich AU+ Dev Board

AUBoard 15P Dev Kit Board Family

AUBoard 15P Dev Kit Board Family

AUBoard 15P FPGA Development Kit

The AUBoard 15P provides the flexibility and versatility for engineers to experiment with and learn the AMD Artix™ UltraScale+™ architecture. The feature rich AU15P device features 170K programmable logic cells and 12 GTH multi-gigabit transceivers as well as 576 DSP slices and 7.6 Mb of on-chip RAM. The board also features 2GB of ISSI DDR4 and non-volatile configuration and boot from the 512Mb of ISSI QSPI Flash. A Microchip PHY enables the 10/100 Ethernet interface. A microUSB port provides on-board JTAG/UART access. A Renesas clock generator and ECS crystal oscillators provide clocking to the AU15P device, GTH transceivers, JTAG, and communication interfaces. All 12 GTH transceivers are brought out to SFP+ 10 GbE Ethernet (1), HDMI 2.0 Rx & Tx (3), and PCIe end point (4) interfaces and FMC (4) I/O expansion. A combination of slide switches, push buttons, and LEDs (red and RGB) allow user interaction with the board. A temperature sensor from STMicroelectronics adds environmental data to the system. Additionally, 80 FPGA I/Os are exposed through the Samtec connectors for FMC LPC high-speed expansion and one Click Board™ site. The board is powered from a 60W power supply and Renesas and TDK power devices.  Whether you want to explore bare metal, RTOS, or Linux software, the AUBoard 15P will give you a solid base foundation to experiment.

Features list

  • AMD Artix™ UltraScale+™ 15P FPGA
    • 170K logic cells
    • 12 GTH transceivers
    • 7.6 Mb on-chip memory
    • 576 DSP slices
  • ISSI 2GB DDR4 memory
  • ISSI 512Mb QSPI Flash memory (configuration and boot)
  • PetaLinux BSP available for download
  • Microchip 10/100 MII wired Ethernet PHY and MAC ID EEPROM
  • Renesas and TDK power devices
  • On-board JTAG and UART debug interface
  • STMicroelectronics temperature sensor
  • Expansion with 1 Click site and FMC LPC enabled by Samtec connectors
    • 4x GTH transceivers on the FMC
  • User RGB and monochrome LEDs
  • User slide and push button switches
  • HDMI 2.0 Rx & Tx
  • SFP+ 10Gb Ethernet
  • PCIe Gen. 4 x4 end point interface

 

Target applications

  • Embedded vision
  • Embedded processing
  • Wired communications
  • Prototyping & experimentation
  • Industrial networking

AUBoard 15P Dev Kit Board Family

Top

Front

Angle

Angle

Back

Sales Catalog Portlet

AES-AUB-15P-DK-G

Avnet Engineering Services

AUBoard 15P FPGA Development Board

Price USD: -

In Stock: 278

AUBoard 15P Dev Kit Board Family

AUBoard 15P Out-Of-Box Design
DFx (Dynamic Function Exchange)
HDMI Pass-Through Bare Metal Reference Design – 2023.1
Programming the Clock Generator Reference Design – 2024.1
Perfecting PCIe with AUBoard-15P Development Kit
AUBoard-15P Petalinux Running on MicroBlaze – 2023.1

AUBoard 15P Dev Kit Board Family

Download Product Brief

What's Included
  • AUBoard 15P
  • Quick start card
  • Power supply

AUBoard 15P Dev Kit Board Family

AUBoard 15P FPGA
Development Kit
Forum Support on

element14 VISIT FORUM

Modal V2-mktoForm-14259

Accelerate Your Build – Speak with an Engineer

two office workers discussing computer screen contents

Modal