PDP SEO Portlet

AES-ACC-DISP-7INCH

7-inch 800 x 1280 MIPI TFT LCD Panel

Avnet Manufacturer Part #: AES-ACC-DISP-7INCH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This is composed of a 7” TFT-LCD panel and backlight unit.

  • LCD Size: 7.0 inch
  • Resolution: 800 x 1280
  • Panel Type: IPS TFT, normally black
  • Display Interface: MIPI DSI (4-lane or 2-lane)
  • Touch Interface: I2C
  • Touch Type: Capacitive Touch
  • Operating Temp.: -20 C .. 70 C
  • Contrast Ratio: 1000
  • Brightness: 470 cd/m2
  • Viewing Angle (typ.): 85 deg
  • Response Time (typ.): 25 ms
  • MIPI Controller IC: ILI9881C
  • Touch Controller IC: ILI2132
  • Backlight Current: 80mA @15.0V
  • Dual SBC board mounting-hole patterns (Pi / Jetson)
  • Certifications: ROHS

Technical Attributes

Find Similar Parts

Description Value
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8528520000
Schedule B: 8528520000
In Stock :  0
Additional inventory
Factory Lead Time: 1 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 279.0
1+
$279.0
SubTotal:
$279.00