MicroZed
MicroZed™ is a low-cost SOM that is based on the AMD Xilinx Zynq®-7000 SoC. In addition to the Zynq-7000 SoC, the module contains the common functions and interfaces required to support the core of most SoC designs, including memory, configuration, Ethernet, USB, and clocks. On the bottom side of the module, MicroZed contains two 100-pin I/O headers that provide connection to two I/O banks on the programmable logic (PL) side of the Zynq-7000 SoC device. When plugged onto a user designed baseboard or carrier card, these 100-pin connectors provide connectivity between the Zynq-7000 SoC PL I/Os and the user circuits on the carrier card. MicroZed also includes on-board power regulation that supports 5 V input with an option to support 12 V input.
Industrial Temperature MicroZed SOMs are built with components supporting extended temperatures of -40 to +85°C, with the exception of the use of the microSD card connector. Due to the configurability of the Zynq device, the user must perform final temperature testing validation.
Forum Support on element14 Projects on hackster.io
Key Features
- SoC
- XC7Z010-1CLG400C or
- XC7Z020-1CLG400C
- Memory
- 1 GB of DDR3 SDRAM
- 128 Mb of QSPI Flash
- Micro SD card interface
- Communications
- 10/100/1000 Ethernet
- USB 2.0
- USB-UART
- User I/O (via dual board-to-board connectors)
- 7Z010 Version
- 108 User I/O (100 PL, 8 PS MIO)
- PL I/O configurable as up to 48 LVDS pairs or 100 single-ended I/O
- 7Z020 Version
- 123 User I/O (115 PL, 8 PS MIO)
- PL I/O configurable as up to 55 LVDS pairs or 115 single-ended I/O
- 7Z010 Version
- Other
- 2x6 Digilent Pmod® compatible interface providing 8 PS MIO connections for user I/O
- AMD Xilinx PC4 JTAG configuration port
- PS JTAG pins accessible via Pmod or I/O headers
- 33.33 MHz oscillator
- User LED and push button
AES-Z7MB-7Z020-SOM-I-G/REV-H
Avnet Engineering Services
7Z020 Extended Temperature MicroZed SOM Module 2 CPU Core QSPI Flash ARM Cortex-A9
AES-Z7MB-7Z010-SOM-I-G/REV-H
Avnet Engineering Services
Evaluation Board, XC7Z010-1CLG400C, Zynq-7000, 32bit ARM/FPGA Cortex-A9 MCU
EVOLVE-52640841
PART NOT FOUND
PART NOT FOUND
EVOLVE-52640839
PART NOT FOUND
PART NOT FOUND
- Technical Documents
- Reference Designs
- Technical Specifications
- Community Posts
- FAQS
Vivado 2015.2 Version, MicroZed 7010
Vivado 2015.2 Version, MicroZed 7020
Vivado 2015.1 Version, MicroZed 7010
PetaLinux 2020+ BSP, z7010/20 (Sharepoint site)
PetaLinux 2019.2 Compressed BSP, z7010
PetaLinux 2019.2 Compressed BSP, z7020
PetaLinux 2019.1 Compressed BSP, z7010
PetaLinux 2019.1 Compressed BSP, z7020
PetaLinux 2018.2 Compressed BSP, z7010
PetaLinux 2018.2 Compressed BSP, z7020
PetaLinux 2017.4 Compressed BSP, z7010
PetaLinux 2017.4 Compressed BSP, z7020
PetaLinux 2017.2 Compressed BSP, z7010
PetaLinux 2017.2 Compressed BSP, z7020
PetaLinux 2016.2 Compressed BSP, z7010
PetaLinux 2016.2 Compressed BSP, z7020
PetaLinux 2015.4 Compressed BSP, z7010
PetaLinux 2015.4 Compressed BSP, z7020
PetaLinux 2015.2.1 Compressed BSP, z7010
PetaLinux 2015.2.1 Compressed BSP, z7020
PetaLinux 2014.4 Compressed BSP, z7010
PetaLinux 2014.2 Compressed BSP, z7010
| Specification | Description |
|---|---|
| SOC OPTIONS |
|
| MEMORY |
|
| CONNECTIVITY |
|
| EXPANSION |
|
| USER INPUTS |
|
| |
| POWER |
|
| CERTIFICATION |
|
| DIMENSIONS |
|
| CONFIGURATION MEMORY |
|
| ETHERNET |
|
| GPIO |
|
| USB |
|
| COMMUNICATIONS |
|
| USER I/O |
|
| SOFTWARE |
|
| OTHER |
|