Custom Meta Tags

Hero Banner

HD Video and eMMC storage for the ZUBoard 1CG

DP-eMMC High Speed IO ModuleI

DP-eMMC High Speed IO ModuleI

Avnet DP-eMMC High Speed IO Module

This high-speed I/O module is designed for the ZUBoard 1CG development board and features Micron eMMC memory and two lanes of high resolution DisplayPort video output.  This add-on board, with its combination of DisplayPort video and eMMC SSD storage, adds essential features of high definition video and rugged bootable storage to the ZUBoard 1CG.

A Vivado project PetaLinux BSP with these features enabled is provided, allowing users to quickly add a PC-like user experience to their ZUBoard 1CG dev board.

Features

  • 32 GB of eMMC memory

  • 2 lanes of DisplayPort video output (max resolution 4Kx2K @ 30fps)

  • 2 GPIO LEDs

DP-eMMC High Speed IO ModuleI

DP-eMMC High Speed IO Module - top

DP-eMMC High Speed IO Module - back

DP-eMMC High Speed IO Module - angle

DP-eMMC High Speed IO Module - angle

DP-eMMC High Speed IO Module with ZUBoard 1CG - angle

DP-eMMC High Speed IO Module with ZUBoard 1CG - top

DP-eMMC & Dual Cam HSIO Modules with ZUBoard 1CG

DP-eMMC & Dual Cam HSIO Modules with ZUBoard 1CG

Sales Catalog Portlet

AES-ACC-DPEMMC-G

Avnet Engineering Services

DISPLAYPORT WITH BOOTABLE EMMC MODULE

Price USD: $59.0

In Stock: 100

DP-eMMC High Speed IO ModuleI

ZUBoard - Boot Linux from eMMC

DP-eMMC High Speed IO ModuleI

DP-eMMC High Speed IO ModuleI

Download Product Brief

What's Included

DP-eMMC High Speed Mezzanine Module

DP-eMMC High Speed IO ModuleI