Custom Meta Tags

Hero Banner

NXP i.MX 8M Mini processor-based

MaaXBoard Mini Board Family

MaaXBoard Mini Board Family

MaaXBoard Mini

The MaaXBoard Mini is a low-cost, NXP i.MX 8M Mini processor-based, single-board computer ideal for embedded computing and smart edge IoT applications. The i.MX 8M Mini family of application processors are based on the Arm® Cortex®-A53 and Cortex-M4 cores, which provide industry-leading audio, voice and video processing for applications that scale from consumer home audio to industrial building automation and embedded computers. The MaaXBoard Mini is production ready, FCC, CE and RoHS certified. It is available in quantities from one to thousands.

The MaaXBoard Mini contains everything necessary to support and create Linux, Android or other OS-based systems. The platform offers several onboard peripherals including 2GB of DDR4 memory, a gigabit Ethernet port, quad USB 2.0 host ports, MIPI-DSI, MIPI-CSI, WiFi, Bluetooth low energy and a MicroSD card slot. A Raspberry Pi HAT compatible expansion connector also provides interfaces for UART, SPI, I2C and GPIO. These combined capabilities make it an ideal platform for investigating AI, IoT, Industrial and multimedia applications.

Each MaaXBoard Mini is shipped with a passive heatsink and Quick Start guide to assist developers with getting started on their hardware or software development project. A user-supplied 5V/3A USB Type C power supply is required to power the board. A 16GB microSD card and a USB-to-UART serial debugger is recommended for booting the MaaXBoard Mini out-of-box experience. To jump-start your development, Avnet offers supported Android 9.0 and Yocto images available for download. For software debugging, an optional Microchip USB-to-UART evaluation board is recommended, allowing USB terminal access through a UART port on the 40-pin expansion connector.

MaaXBoard Mini Features

Processor

  • NXP i.MX 8M Mini Processor
    • Quad Arm Cortex-A53 @1.8GHz
    • Single Cortex-M4F @400MHz

Memory

  • 2GB DDR4 SDRAM
  • MicroSD Slot
    • Supports eMMC Boot (not populated by default)

Communications and User Interface

  • Gigabit Ethernet
  • Quad USB2.0 Host
  • MIPI-DSI Display Interface
  • MIIP-CSI Camera Interface
  • Wi-Fi 802.11 b/g/n/ac
  • Bluetooth 4.2 (Bluetooth Low Energy
  • Onboard Ceramic Antenna (Default)
    • External Antenna supported
      (not populated by default)
  • Audio Expansion

User I/O

  • 40 Pin Low Speed Expansion Interface
    • Raspberry Pi Hat Compatible
    • Digital I/O voltage: 3.3V
  • 2 x User Buttons
  • 1 x Power Button
  • 2 x User Leds

Other

  • Voltage Regulators
  • USB Type C 5V/3A Power input
  • Operating Temperature: 0~70°C

Mechanical

  • 85mm x 56mm x 12mm form factor
 

Target Applications

  • Embedded Computing
  • Machine Vision
  • AI Platform
  • Embedded Kiosk
  • Smart IoT Platform

MaaXBoard Mini Board Family

Top View

Front View

Side View

End View

Bottom View

Sales Catalog Portlet

PDP Component

EVOLVE-49140403

PART NOT FOUND

PART NOT FOUND

Datasheet Datasheet

MaaXBoard Mini Board Family

Software Resources Github Guide
Software Documents
Pre-Built Linux Image

Pre-Built Yocto Linux Image - request from your local Avnet FAE

Manifest for Yocto Linux Image

BootLoader u-boot Image
Yocto SDK Install Scripts

Yocto SDK Install Scripts - request from your local Avnet FAE

Board Support Package
Image Package
Reference Design Tools
Tips & Tricks
Frequently Asked Questions

Do Avnet's products come with a warranty?   ... more

  What accessories are supported by Avnet out of box by the MaaXBoard portfolio?       ... more

First        1        Last          Results Per Page: 10  20  30  all
      

MaaXBoard Mini Board Family

MaaXBoard Mini Board Family

Download Product Brief

What's Included
  • MaaXBoard mini
  • Passive heatsink
  • Quick-start card

MaaXBoard Mini Board Family

Tria promo

MaaXBoard
Forum Support on

element14 VISIT FORUM
MaaXBoard Mini
Projects on

hackster.io logo Explore

 

Related Parts - Maaxboard Mini

Related Parts

Sales Catalog Portlet

Avnet Engineering Services

AES-ACC-MAAX-DISP2

Price USD: $105.0

In Stock: 0

Datasheet
Avnet Engineering Services

Price USD: $8.25

In Stock: 0

Datasheet