Custom Meta Tags

Hero Banner

Wideband Tunable Filters: sub6GHz to mmWave

Otava Ultra Linear Tunable Filters

Otava Ultra Linear Tunable Filters

Otava Ultra Linear Tunable Filters

OTFL101 Evaluation Board

The Otava Ultra Linear Tunable Filters are bandpass filters with digitally selectable frequency of operation.  The filters feature 3, 4 or 5 bits of digital control at every stage with a total of 5 stages.  The wide range of control provides flexibility of frequency tuning with IBW up to 1.5 GHz.  The typical insertion loss is 7 dB with wideband rejection of 30 dB for all filters.

Otava Linear Tunable Filters provide solutions for systems that need to remove spurs or unwanted signals / intereferences and replace switched filter banks.

Evaluation Boards

Evaluation boards for the Otava Tunable Filers are designed to test the performance of the filter. Each board has 2 RF ports that are built with edge mount connectors, DC and digital I/O are accessible through a Seeeduino microcontroller. A software GUI is included to provide control of the filter settings.  Software GUI is located under the "Reference Design" tab at the bottom of this page.

Features

OTFL101

  • 2.5 GHz to 7.5 GHz
  • 5 bits of digital control
  • Die Dimension: 2.34 mm x 1.634

OTFL201

  • 14 GHz to 24 GHz
  • 4 bits of digital control
  • Die dimension: 1.634 mm x 1.637 mm

OTFL301

  • 24 GHz to 40 GHz
  • 3 bits of digital control
  • Die dimension: 1.634 mm x 1.637 mm

Shared

  • Digitally Tunable
  • In Band IIP3: > 40 dBm
  • Power Supplies: +1.8V, +2.5V
  • SOI Technology
  • Single Chip Replacement for Discrete Filter Banks
  • Flip Chip C4 Bump

 

Applications

  • Radio
  • Communication
  • Military radar

Block diagram:

Matlab Models

TThese data driven models predict amplitude and phase very accurately in response to the user defined input controls. This advanced capability enables intimate exploration of the device’s degrees of freedom.

The model is integrated into Explorer operated within MATLAB, which enable a user-friendly interface for both basic and more advanced uses of the new Otava filters. The OTFL Model Explorer APPs can be installed into the APPs Toolstrip in the MATLAB Control Window. Each APP provides different options including external file-based control of the filter model, and the generation of an output touchstone s2p file for each tuning run.

 

References

SOI RFIC Tunable Filters Improve Phased Array System Performance

  • An article about the capabilities and impact of new silicon on insulator (SOI) tunable filter ICs on the design of the RF chains of phased arrays.

 

 

Otava Inc, Ultra Linear Tunable Filters

Sales Catalog Portlet

OTFL301

Otava

Otava 24-40 GHz Ultra Linear Tunable Filter

Price USD: $131.362

In Stock: 0

OTFL101

Otava

Otava 2.5-7.5 GHz Ultra Linear Tunable Filter

Price USD: $77.2772

In Stock: 0

OTFL201

Otava

Otava 14-24 GHz Ultra Linear Tunable Filter

Price USD: $116.578

In Stock: 0

Evaluation Board for the Otava OTFL101 Tunable Filter.

Price USD: $861.168

In Stock: 0

Evaluation Board for the Otava OTFL301 Tunable Filter.

Price USD: $1107.568

In Stock: 0

Evaluation Board for the Otava OTFL201 Tunable Filter.

Price USD: $1107.568

In Stock: 0

Otava Ultra Linear Tunable Filters

OTFL101 Evaluation Board

OTFL201-301 Evaluation Board

OTFL Evaluation Board Bottom

OTFL101 - Top

OTFL201 - Top

OTFL301 - Top

Otava Ultra Linear Tunable Filters

Design Files

Otava Ultra Linear Tunable Filters

Otava Ultra Linear Tunable Filters

Otava Ultra Linear Tunable Filters