Custom Meta Tags

Hero Banner

NXP i.MX 8ULP Starter Kit

MaaXBoard 8ULP Board Family

MaaXBoard 8ULP Board Family

MaaXBoard 8ULP

MaaXBoard 8ULP features the NXP i.MX 8ULP processor to achieve ultra-low power, EdgeLock® secured intelligent edge applications.

The i.MX 8ULP device is architected with 3 separate processing domains: The application domain includes two Arm® Cortex®-A35 (800 MHz) cores plus 3D/2D GPUs for GUI-enabled Linux applications. The Real Time domain includes an Arm Cortex-M33 (216 MHz) core, plus Fusion DSP (200 MHz) core for low-power audio/voice use cases.

The LPAV domain (Low Power Audio Video) has a HiFi 4 DSP (475 MHz) core to support advanced audio,  ML and sensor applications. The S400 Security Enclave and Power Manager also utilize RISC-V cores.

The 8ULP processor has on-chip shared RAM (768 KB), while the board is well resourced with power-efficient 32bit wide LPDDR4X DDR (2GB), Octal PSRAM (8 MB), plus eMMC 5.1 flash (32 GB) and Octal SPI NOR flash (4 MB) memory devices.

MaaXBoard 8ULP is engineered as two PCBs, a small SOM (43mm x 36mm) connected via 2x100-pin connectors to a baseboard (BB) in compact Raspberry Pi form-factor, which supports a versatile set of I/O interfaces. These include 10/100 Ethernet (with IEEE1588 support), two USB 2.0 host interfaces and a USB 2.0 device interface, MIPI DSI display and MIPI CSI camera interfaces, a Pi-HAT compatible 40-pin header, MikroE Click 16-pin header plus ADC/DAC 6-pin header.

Audio applications are supported via onboard audio codec, digital microphone and stereo headphone jack I/O. Power is sourced via a USB-C connector and is managed via NXP's PCA9460B PMIC on the SOM plus three additional voltage regulators.

A unique aspect of this board is it’s debug subsystem which supports remote USB access to three UARTs, 16bit I/O expander-based remote control and monitoring, plus integrated SWD/JTAG (or external header) debugger interface.

The back of the board has an M.2 module connector for easy addition of 801.11ac Wi-Fi and Bluetooth 5.1 wireless connectivity.

Forum Support on element14

MaaXBoard 8ULP Features

NXP i.MX 8ULP Processor

  • 2x Arm Cortex A35 (800 MHz)
  • 1x Arm Cortex M33 (216 MHz)
  • 1x HiFi 4 DSP (475 MHz)
  • 1x Fusion DSP (200 MHz)
  • 1x 3D/2D-GPU (317 MHz)

Memory

  • 768 KB shared RAM (8ULP on-chip)
  • 2 GB LPDDR4X (32-bit)
  • 32 GB eMMC memory
  • 8 MB Octal SPI PSRAM
  • 4 MB Octal SPI NOR Flash

Communications and User Interfaces

  • 1x 10/100 Ethernet (with IEEE1588 support)
  • 801.11ac Wi-Fi and BT5 (optional)
  • U.FL External Antenna (optional)
  • 2x USB 2.0 Host and 1x USB 2.0 Device
  • MIPI DSI LCD interface
  • MIPI-CSI Camera Interface
  • Audio Codec, DMIC and Stereo Jack I/O
  • 1x User RGB LED and 3x Button Switches

Expansion, Power, Mechanical

  • 40-pin Pi-HAT expansion header
  • 16-pin MikroE Click Shuttle header
  • 6-pin WTB Header (ADC in, DAC out)
  • 10-pin JTAG/SWD debugger header
  • USB-Type C connector 5V power input
  • Operating Temperature: 0~70°C
  • 85mm x 56mm form factor
     


Target apps

  • Edge-AI Applications
  • Machine Learning
  • Secure Entry Access-Control Systems
  • Inventory and Asset Monitoring
  • Surveillance Camera with Recognition
  • Smart Home Appliances with AI
  • Industrial Robotics

MaaXBoard 8ULP Board Family

Sales Catalog Portlet

AES-MAAXB-8ULP-SK-G

Avnet Engineering Services

MaaXBoard 8ULP Starter Kit

Datasheet Datasheet

Price USD: -

In Stock: 51

AES-MAAXB-8ULP-SOM-G

Avnet Engineering Services

8ULP SOM

Datasheet Datasheet

Price USD: -

In Stock: 242

MaaXBoard 8ULP Board Family

Software Resources Github Guide
Software Documents
Pre-Built Linux Image - Out Of Box
Pre-Build Linux Image - Full
BootLoader u-boot Image
Yocto SDK Install Scripts
Cloud Connectivity
MaaXBoard 8ULP Yocto Linux BSP v6.6.52

MaaXBoard 8ULP Board Family

MaaXBoard 8ULP Board Family

Download Product Brief

What's Included
  • MaaXBoard 8ULP Single Board Computer
  • Quick Start Instruction Card

MaaXBoard 8ULP Board Family

Tria promo

MaaXBoard
Forum Support on

element14 VISIT FORUM

Related Parts - Maaxboards 8ULP

Related Parts

Sales Catalog Portlet

Avnet Engineering Services

AES-ACC-MAAX-DISP2

Price USD: $105.0

In Stock: 0

Datasheet
Avnet Engineering Services

Price USD: $8.25

In Stock: 0

Datasheet