Custom Meta Tags

Hero Banner

8x8 Direct-RF sampling module

XRF8 Board

XRF8 Board

XRF8 Gen3 SOM

The Avnet XRF8™ RFSoC System-on-Module is designed for integration into deployed RF systems demanding small footprint, low power and real-time processing. The XRF8 features the AMD Xilinx Zynq® UltraScale+™ RFSoC Gen3 ZU47DR, with 8 RF-ADC, 8 RF-DAC channels and 6 GHz RF bandwidth. Modules can be ordered with the ZU48DR RFSoC to enable 8x soft-decision forward error correction (SD-FEC) units.

Combine the production-ready XRF8 module with the XRF8 Carrier Card and Avalon™ software suite to jump-start proof-of-concept and application development. Then deploy your system with the same XRF8 module used for proof-of-concept. Example code and tutorials demonstrate AMD Xilinx RFSoC multitile sync (multi-converter sync) and multi-board synchronized analog capture.

Forum Support on element14

Features

AMD Xilinx Zynq UltraScale+ Gen3 ZU47DR RFSoC

  • 8x ADCs, 14-bit up to 5.0 GSPS
  • 8x DACs, 14-bit up to 8.92 GSPS (10 GSPS available)
  • Quad-core Arm® Cortex®-A53 processing subsystem
  • 1 GbE, PCIe Gen1/2, SATA, USB2/3
  • UltraScale+ programmable logic
     

High-Speed Data Transfer

  • 16x ultra-fast AMD Xilinx GTY serial transceivers
  • Quad Mesh™ firmware combines AMD Xilinx Aurora protocol with GTY transceivers tostream data with four peers, facilitating tiling in high performance real-time systems
     

Clocks & Synchronization

  • Ultra-low jitter programmable sampling clocks
  • External or onboard programmable TCXO reference clock
  • Phase coherent synchronous sampling across all converters & multiple boards
     

Memory

  • 4GB DDR4 @ programmable Logic
  • 4GB DDR4 @ processor Subsystem
  • 32GB eMMC persistent storage
  • 128MB QSPI boot storage
     

System

  • 4” x 5” footprint
  • 5.5V to 16V input
  • Temperature monitor
  • Industrial temperature rated
  • Air and conduction cooling options
  • Made in the USA
     

Target applications

  • Phased Array Radar
  • 5G Massive MIMO
  • Hybrid Beamforming
  • Signal Detection & Jamming
  • Medical Imaging
  • Multi-Channel RF Instrumentation
     

 

AMD™ Zynq™ + RFSoC-based plug-on SOMs enable distributed, very large channel count RF for TRADAR and SDR

 

XRF8 Board

SOM with Carrier Card

Block diagram

Carrier Card

Sales Catalog Portlet

AES-XRF8-ZU47-G

Avnet Engineering Services

XRF8 Xilinx RFSoC Gen3 System-On-Module

Datasheet Datasheet

Price USD: -

In Stock: 0

XRF8 Board

Block Diagram
Frequently Asked Questions

Do Avnet's products come with a warranty?   ... more

First        1        Last          Results Per Page: 10  20  30  all
      

XRF8 Board

XRF8 Board

Download Product Brief

What's Included
  • XRF8 System-on-Module
  • Avalon software

XRF8 Board

Tria promo

XRF RFSoC SOM
Forum Support on

element14 VISIT FORUM

 

XRF8 Board

Tria promo

XRF RFSoC SOM
Forum Support on

element14 VISIT FORUM

 

Sales Catalog Portlet

Allowed number of parts for this view is:1