XRF16 Gen3 SOM
The Avnet XRF16™ RFSoC System-on-Module is designed for integration into deployed RF systems demanding small footprint, low power, and real-time processing. The XRF16 features the AMD Xilinx Zynq® UltraScale+™ RFSoC Gen3 ZU49DR, with 16 RF-ADC, 16 RF-DAC channels, and 6GHz RF bandwidth.
Combine the production-ready XRF16 module with the XRF16 Carrier Card and Avalon™ software suite to jumpstart proof-of-concept and application development. Then deploy your system with the same XRF16 module used for proof-of-concept. Example code and tutorials demonstrate AMD Xilinx RFSoC multitile sync (multi-converter sync) and multi-board synchronized analog capture.
Features
AMD Xilinx Zynq UltraScale+ Gen3 ZU49DR RFSoC
- 16x ADCs, 14-bit up to 2.5 GSPS
- 16x DACs, 14-bit up to 9.85 GSPS (10 GSPS available)
- Quad-core Arm® Cortex®-A53 processing subsystem
- 1 GbE, PCIe Gen1/2, SATA, USB2/3
- UltraScale+ programmable logic
High-Speed Data Transfer
- 16x ultra-fast AMD Xilinx GTY serial transceivers
- Quad Mesh™ firmware combines AMD Xilinx Aurora protocol with GTY transceivers to stream data with four peers, facilitating tiling in high performance real-time systems
Clocks & Synchronization
- Ultra-low jitter programmable sampling clocks
- External or onboard programmable TCXO reference clock
- Phase coherent synchronous sampling across all converters & multiple boards
Memory
- 4GB DDR4 @ Programmable Logic
- 4GB DDR4 @ Processor Subsystem
- 32GB eMMC persistent storage
- 128MB QSPI boot storage
System
- 4” x 5” footprint
- 5.5V to 16V input
- Temperature monitor
- Industrial temperature rated
- Air and conduction cooling options
- Made in the USA
Target applications
- Phased Array Radar
- 5G Massive MIMO
- Hybrid Beamforming
- Signal Detection & Jamming
- Medical Imaging
- Multi-Channel RF Instrumentation
AMD™ Zynq™ + RFSoC-based plug-on SOMs enable distributed, very large channel count RF for TRADAR and SDR
AES-XRF16-ZU49-G
Avnet Engineering Services
XRF16 Xilinx RFSoC Gen3 SOM
- Technical Documents
- FAQS
Do Avnet's products come with a warranty? ... more