UltraZed-EV
UltraZed-EV™ SOM is a high performance, full-featured, System-On-Module (SOM) based on the AMD Xilinx Zynq® UltraScale+™ MPSoC EV family of devices. Designed in a small form factor, the UltraZed-EV SOM on-board dual system memory, high-speed transceivers, Ethernet, USB, and configuration memory provides an ideal platform for embedded video processing systems. The UltraZed-EV provides easy access to 152 user I/O pins, 26 PS MIO pins, 4 highspeed PS GTR transceivers along with 4 GTR reference clock inputs, and 16 PL high-speed GTH transceivers along with 8 GTH reference clock inputs through three I/O connectors on the backside of the module.
Designers can simply design their own carrier card, plug-in UltraZed-EV SOM, and start their application development with a proven Zynq UltraScale+MPSoC sub-system. Available with the Zynq UltraScale+ MPSoC XCZU7EV-FBVB900 device, the UltraZed-EV SOM enables designers to build multimedia, automotive ADAS, surveillance, and other embedded vision applications with confidence and ease. The MPSoC EV device with its integrated H.264 / H.265 video codec unit is capable of simultaneous encode and decode up to 4Kx2K (60fps).
Forum Support on element14 Projects on hackster.io
UltraZed-EV Features
- AMD Xilinx XCZU7EV-1FBVB900 device (SOM also supports 4EV, 5EV, 4EG, 5EG, or 7EG device in the FBVB900 package)
- PS DDR4 SDRAM (4GB, in x64 configuration)
- PL DDR4 SDRAM (1GB, in x16 configuration)
- 300 MHz LVDS system clock
- Dual QSPI Flash (64MB)
- I2C EEPROM (2Kb)
- eMMC Flash (8GB, x8)
- USB 2.0 ULPI PHY
- Gigabit Ethernet PHY
- I2C 8-bit I/O expander
- 2-channel I2C switch/mux
- PS reference clock input
- On-board voltage regulators
- Power-On Reset (POR) circuit
- Small 4-position boot mode DIP switch
- 3 JX connectors, providing the following:
- 152 user PL I/O pins
- 26 user PS MIO pins (one full MIO bank)
- 4 PS GTR transceivers (support SATA 3.0, USB 3.0, PCIe Gen2, and DisplayPort interfaces)
- 4 PS GTR reference clock inputs
- 16 PL GTH transceivers
- 8 PL GTH reference clock inputs
- PS JTAG interface
- PL SYSMON interface
- USB 2.0 connector interface
- Gigabit Ethernet RJ45 connector interface
- PMBus interface
- SOM PS VBATT battery input
- Carrier Card I2C interface
- SOM Reset input
- Carrier Card Reset output
- Carrier Card interrupt input
- Power Good output, input voltages, and output sense pins
Target Applications
- Embedded system-on-module (SOM)
- Embedded vision
- Test & measurement
- Industrial automation
AES-ZU7EV-1-SOM-I-G
Avnet Engineering Services
SOM Module 6 Core QSPI Flash ARM Cortex A53/ARM Cortex R5F eMMC
EVOLVE-35676499
PART NOT FOUND
PART NOT FOUND
- Technical Documents
- Reference Designs
- Technical Specifications
- Community Posts
- FAQS
UltraZed-EV Carrier Card—PetaLinux 2020+ BSP (Sharepoint site)
UltraZed-EV Carrier Card—PetaLinux 2019.2 Enhanced BSP
UltraZed-EV Carrier Card—PetaLinux 2019.1 Enhanced BSP
UltraZed-EV Carrier Card - Vitis Platform 2020+ (Sharepoint site)
UltraZed-EV Vitis Platform 2019.2
These tutorials provide a means to integrate several different technologies on a single platform. Using the Avnet target boards, we have the power of a ARM Cortex-A9 processors, combined with the unrivaled flexibility of Xilinx programmable logic to implement custom hardware systems. We use a Linux kernel as the foundation operating system running on the processor cores which enables a very large ecosystem of software to be run on our development kits. Virtual machines can provide a very convenient Ubuntu development environment for building the hardware platform and cross-compiling software to target the Processing System.
VirtualBox and Linux VM Installation Guide v2020+ (Sharepoint site)
VirtualBox and Linux VM Installation Guide v2019.2
VirtualBox and Linux VM Installation Guide v2019.1
VirtualBox and Linux VM Installation Guide v2018.3
VirtualBox and Linux VM Installation Guide v2018.2
VirtualBox and Linux VM Installation Guide v2017.2
| Specification | Description |
|---|---|
| SOC OPTIONS |
|
| MEMORY |
|
| CONNECTIVITY |
|
| EXPANSION |
|
| VIDEO DISPLAY |
|
| USER INPUTS |
|
| AUDIO |
|
| ANALOG |
|
| |
| POWER |
|
| CERTIFICATION |
|
| DIMENSIONS |
|
| CONFIGURATION MEMORY |
|
| ETHERNET |
|
| GPIO |
|
| INTERFACE STANDARDS |
|
| PCIE |
|
| USB |
|
| COMMUNICATIONS |
|
| USER I/O |
|
| SOFTWARE |
|
| OTHER |
|
Do Avnet's products come with a warranty? ... more
Carrier Card, UltraZed-EV, AES-ZU7EV-1-SOM-G and AES-ZU7EV-1-SOM-I-G UltraZed-EV System-On-Modules
evolve-35676510
PART NOT FOUND