Custom Meta Tags

Hero Banner

Flexible SOM based on the UltraScale+ MPSoC

UltraZed-EG Board Family

UltraZed-EG Board Family

UltraZed-EG

UltraZed-EG™ SOM is a highly flexible, rugged, System-On-Module (SOM) based on the AMD Xilinx Zynq® UltraScale+™ MPSoC. Designed in a small form factor, the UltraZed-EG SOM packages all the necessary functions such as system memory, Ethernet, USB, and configuration memory needed for an embedded processing system. The UltraZed-EG provides easy access to 180 user I/O pins, 26 PS MIO pins, and 4 high-speed PS GTR transceivers along with 4 GTR reference clock inputs through three I/O connectors on the backside of the module.

Designers can simply design their own carrier card, plug-in UltraZed-EG SOM, and start their application development with a proven Zynq UltraScale+ MPSoC sub-system. Available with the Zynq UltraScale+ MPSoC XCZU3EG-SFVA625 device, the UltraZed-EG SOM enables designers to build high-performance systems with confidence and ease. By simply plugging the off-the-shelf UltraZed-EG SOM into an application specific carrier card, system bring-up and debug time can be cut in half, while overall system cost can be reduced by 20% or more verses a standard chip-down design.

Forum Support on element14          Projects on hackster.io

UltraZed-EG Features

  • AMD Xilinx Zynq UltraScale+ MPSoC device
    • XCZU3EG-1SFVA625
    • XCZU2EG-1SFVA625
    • XCZU3CG-1SFVA625
    • XCZU2CG-1SFVA625
  • DDR4 SDRAM (2GB, in x32 configuration)
  • Dual QSPI Flash (64MB)
  • I2C EEPROM (2Kb)
  • eMMC Flash (8GB, in x8 configuration)
  • USB 2.0 ULPI PHY
  • Gigabit Ethernet PHY
  • I2C 8-bit I/O expander
  • 2-channel I2C switch/mux
  • PS reference clock input
  • On-board voltage regulators
  • Power-On Reset (POR) circuit
  • 4-position boot mode DIP switch
  • Linux BSP and reference designs
  • 3 JX connectors, providing the following:
    • 180 user PL I/O pins
    • 26 user PS MIO pins (one full MIO bank)
    • 4 PS GTR transceivers (support SATA 3.1, USB 3.0, PCIe Gen2, and DisplayPort)
    • PS JTAG interface
    • PL SYSMON interface
    • USB 2.0 connector interface
    • Gigabit Ethernet RJ45 connector interface
    • PMBus interface
    • SOM PS VBATT battery input
    • Carrier Card I2C interface
    • SOM Reset input
    • Carrier Card interrupt input
    • Carrier Card Reset output
    • Power Good output
    • SOM to Carrier Card ground pins
    • SOM input voltages and output sense pins
 

Target Applications

  • Embedded system-on-module (SOM)
  • Embedded vision
  • Test & measurement
  • Motor control
  • Industrial automation

UltraZed-EG Board Family

Front View

Back View

Kit

Block Diagram

Sales Catalog Portlet

AES-ZU3EG-1-SOM-I-G

Avnet Engineering Services

Price USD: $875.0

In Stock: 0

PDP Component

EVOLVE-37430518

PART NOT FOUND

PART NOT FOUND

Datasheet Datasheet

UltraZed-EG Board Family

UltraZed-EG IO Carrier Card Reference Designs and Tutorials
SDSoC Baremetal Platform - Xilinx Matrix Multiply Example
SDSoC PetaLinux Platform - Xilinx Matrix Multiply Example
UltraZed EG DisplayPort Reference Design Tutorial
UltraZed EG SDSoC Platform
SDSoC C-Callable FFT IP White Paper
Out-of-Box Designs UltraZed-EG
Reference and Example Designs
Out-of-Box Designs UltraZed IO Carrier Card
PetaLinux Board Support Packages
Vitis PetaLinux Platform
Vitis PetaLinux Platform PreBuilt Example
Development Using Ubuntu Desktop Linux
Open Source Linux Ethernet Performance Test Tutorial
Open Source Linux SATA Performance Test Tutorial
Open Source Linux LTE Connectivity Tutorial
Open Source Linux USB3 Performance Test Tutorial
Vitis-AI Tutorials
UltraZed-EG PCIe Carrier Card Reference Designs and Tutorials
SDSoC Baremetal Platform - Xilinx Matrix Multiply Example
SDSoC PetaLinux Platform - Xilinx Matrix Multiply Example
UltraZed PCIe Carrier Card + FMC Network + lwIP
Reference and Example Designs
Tutorial Files
Out-of-Box Designs
PetaLinux Board Support Packages
Vitis PetaLinux Platform
Vitis PetaLinux Platform PreBuilt Example
Development Using Ubuntu Desktop Linux
Specification Description
SOC OPTIONS
  • XCZU3EG-1SFVA625
  • XCZU2EG-1SFVA625
  • XCZU3CG-1SFVA625
  • XCZU2CG-1SFVA625
MEMORY
  • 2GB DDR4 SDRAM
  • 64MB Dual QSPI Flash
  • 2Kb I2C EEPROM
  • 8GB eMMC Flash
CONNECTIVITY
  • Uses Carrier Card to break out USB2.0/3.0
  • Tri-Ethernet
  • SATA 3.0, PCIe Gen2/3
  • DisplayPort (see Other)
EXPANSION
  • 140 pin ULTRA-HIGH DENSITY (x2)
  • 100 pin ULTRA-HIGH DENSITY (x1)
VIDEO DISPLAY
  • DisplayPort (Hard IP)
  • Many other protocols supported (Soft IP)
USER INPUTS
  • 180 user PL I/O pins
  • 26 user PS MIO pins (one full MIO bank)
AUDIO
  • Only with SoftIP and custom carrier
ANALOG
  • Many with supported hardware
  • JTAG and SYSMON supported
POWER
  • 12V (with supported Carrier Card)
CERTIFICATION
  • EMI Radiation Certificate
DIMENSIONS
  • 2.5"x3.5" (height varies depending on thermal solution
CONFIGURATION MEMORY
  • 8GB eMMC Flash
ETHERNET
  • Onboard Tri-Ethernet Hard IP
  • Soft IP Industrial Protocols
GPIO
  • See User Inputs
INTERFACE STANDARDS
  • With Programmable Logic, MPSoC supports nearly all standards
PCIE
  • With supported carrier, PCIe x4 Gen2
USB
  • USB 2.0/3.0
COMMUNICATIONS
  • USB 2.0/3.0
  • Gigabit Ethernet PHY
  • DisplayPort
USER I/O
  • See User Inputs
SOFTWARE
  • Fully Supported PetaLinux Operating System with additional capability to work with Vitis and Vitis AI
  • Baremetal and Additional Support for other RTOS as needed or through support partners
OTHER
  • Example PCIe Carrier Board supporting
  • DisplayPort, Tri Ethernet,
  • FPGA Mezzanine Expansion Header,
  • PMOD (both PSx1 and PLx2), LVDS (Display)
  • PCIe x1 Gen2, SATA
  • Example IO Carrier Board supporting
  • DisplayPort, Tri Ethernet,
  • PMOD (both PSx1 and PLx12), LVDS (Display)
  • PCIe x1 Gen2, SATA, Arduino Shield, SDCARD

When working with FPGA, before we put the design on hardware we need to be able to verify it lets take a look at how we can do this.

Lets take a look at developing complex FPGA based Hardware based around a model based approach and SoM

This guide provides detailed instructions for targeting the Xilinx Vitis-AI 2.0 flow for Avnet Vitis 2021.2 platforms.

This guide provides detailed instructions for targeting the Xilinx Vitis-AI 1.4 flow for Avnet Vitis 2021.1 platforms.

Vitis-AI provides a zoo of pre-built models. This project describes how to leverage these models to implement license plate recognition.

Learn how to add an FFT accelerator for Xilinx MPSoC devices using the Vitis acceleration flow.

This guide provides detailed instructions for targeting the Xilinx Vitis-AI 1.3 flow for Avnet Vitis 2020.2 platforms.

This guide provides detailed instructions for targeting the Xilinx Vitis-AI 1.2 flow for Avnet Vitis 2020.1 platforms.

This guide provides detailed instructions for targeting the VART samples from the Xilinx Vitis-AI 1.1 flow for Avnet Vitis 2019.2 platforms

Frequently Asked Questions

Do Avnet's products come with a warranty?   ... more

First        1        Last          Results Per Page: 10  20  30  all
      

UltraZed-EG Board Family

UltraZed-EG Board Family

Download Product Brief

What's Included

UltraZed-EG SOM (for production)

UltraZed-EG Board Family

UltraZed
Forum Support on

element14 VISIT FORUM
UltraZed-EG
Projects on

hackster.io logo Explore

 

 

UltraZed-EG Board Family

UltraZed
Forum Support on

element14 VISIT FORUM
UltraZed-EG
Projects on

hackster.io logo Explore

 

 

Sales Catalog Portlet

Avnet Engineering Services

UltraZed PCIe Carrier Card for UltraZed-EG System-on-Module

Price USD: -

In Stock: 0

evolve-37430517

PART NOT FOUND

PART NOT FOUND