Custom Meta Tags

Hero Banner

NXP i.MX RT1176 processor-based

MaaXBoard RT Board Family

MaaXBoard RT Board Family

MaaXBoard RT

MaaXBoard RT is a dual-purpose SBC board based on NXP's i.MX RT1176 processor. Optimized for use as low-cost development board and to embed in OEM products, it provides advanced security, high-performance low-latency real-time operation, with a versatile set of peripheral interfaces ideal for implementation of eg. industrial automation and power-efficient audio/visual AI-enabled applications. i.MX RT1170 series cross-over processors are based on Arm ® Cortex ®-M7 and Cortex-M4 cores for real-time industrial performance and microcontroller usability at a cost-effective price.

Software enablement includes a comprehensive NXP RT1170 SDK that accelerates application development with drivers, middleware, code snippets and FreeRTOS based examples (AzureRTOS support will follow soon). Out-of-box Avnet example reference designs are also provided to jump-start development.

Hardware components include SDRAM and HyperFlash high-speed 256 Mb memories, two Ethernet ports, USB 2.0 host and device ports, MIPI-DSI display interface and MIPI-CSI camera interface, Wi-Fi 5 and Bluetooth 5.1 wireless, an audio subsystem that supports Bluetooth PCM audio, onboard PDM  microphones (4) plus amplified stereo audio jack output. Expansion 40 pin (Pi HAT-compatible) and 20 pin headers pin-out peripheral interfaces such as UART, SPI, I2C, CAN bus and GPIO for further system expansion, making this versatile platform ideal for prototyping and deployment of realtime AI and industrial applications.

MaaXBoard RT also has advanced security features to protect your application. (eg. Crypto engine, key protection, random number generation, secure storage, bus encryption, tamper protection, secure boot and more) to secure mission critical applications (eg. electrical grid control and medical applications) MaaXBoard RT ships with a quick start guide to ensure that hardware and software application development can commence efficiently. The user is responsible for providing an SWD/JTAG debug probe (inexpensive NXP MCU-LINK or equivalent) as well as a suitable 5V/3A USB power adapter with USB-C connector.
 

Forum Support on element14          Projects on hackster.io

MaaXBoard RT Features

  • NXP i.MX RT1176 Processor
  • Arm Cortex-M7 @1GHz, 32KB/32KB L1 Cache
  • Arm Cortex-M4F @400MHz, 16KB/16KB L1 Cache
  • Fast Real-time, low-latency response (12ns)
  • 2D GPU and Graphics Accelerator
  • Advanced Security (on RT1176 plus TO136 Device)
  • 2MB of Fast On-Chip SRAM
  • (includes 512KB of A7 TCM and 256KB M4 TCM)
  • 256 Mb Onboard SDRAM
  • 256 Mb Onboard HyperFlash
 

Target Applications

  • Smart home
  • Consumer audio
  • Emerging consumer & retail
  • Factory automation
  • Power and energy

MaaXBoard RT Board Family

Front View

Top View

Angle View

Angle View

Back View

Block Diagram

Sales Catalog Portlet

AES-MC-SBC-IMXRT1176-G

Avnet Engineering Services

MaaxBoard RT

Price USD: $149.95

In Stock: 0

MaaXBoard RT Board Family

MaaxBoard Chronicles (html)
MaaxBoard RT List of Reference Designs
Frequently Asked Questions

Do Avnet's products come with a warranty?   ... more

  What accessories are supported by Avnet out of box by the MaaXBoard portfolio?       ... more

First        1        Last          Results Per Page: 10  20  30  all
      

MaaXBoard RT Board Family

MaaXBoard RT Board Family

Download Product Brief

What's Included
  • MaaxBoard RT
  • Quick Start Card

MaaXBoard RT Board Family

Tria promo

MaaXBoard
Forum Support on

element14 VISIT FORUM
MaaXBoard RT
Projects on

hackster.io logo Explore

MaaXBoard RT Board Family

Tria promo

MaaXBoard
Forum Support on

element14 VISIT FORUM
MaaXBoard RT
Projects on

hackster.io logo Explore

Sales Catalog Portlet

Avnet Engineering Services

AES-ACC-MAAX-DISP2

Price USD: $105.0

In Stock: 0

Datasheet
Avnet Engineering Services

Price USD: $8.25

In Stock: 0

Datasheet