Custom Meta Tags

Hero Banner

NXP i.MX93 AI Accelerated Board

MaaXBoard OSM93 Board Family

MaaXBoard OSM93 Board Family

MaaXBoard OSM93

MaaXBoard OSM93 features an NXP i.MX 93 System on Chip compute module, with integrated AI/ML NPU accelerator, EdgeLock security enclave and Energy Flex architecture that supports separated processing domains, such as the Application domain with two Arm® Cortex®-A55 (1.7 GHz) cores, the real time domain with Arm® Cortex®-M33 (250 MHz) core and Flex domain with Arm® Ethos-U65 NPU (1 GHz). Other resources on the fitted MSC OSM-SF-IMX93 solder-down module include eMMC (16GB) memory, LPDDR4 (2GB, 3.7 GT/s) with inline ECC support, RTC clock and NXP PCA9451 PMIC.

The Raspberry Pi form-factor carrier SBC carrier board adds QSPI flash memory (16Mbit) plus connectivity and UI interfaces. High speed interfaces include four USB 2.0 interfaces (2x host type A, 1x host type-C, 1x device type-C), MIPI DSI display and MIPI CSI camera interfaces, two 1 Gbps Ethernet ports and two high-speed CAN interfaces. Expansion interfaces include a Pi-Hat 40pin-header, 6-pin ADC header and 6-pin SAI digital audio header (supplemented by two onboard PDM microphones). Level-shifted debug UARTs are pinned-out for the application and RT cores. 

An M.2 key-E connector on back of the board facilitates easy integration of optional NXP based tri-radio M.2 module solutions, for concurrent Wi-Fi 6, Bluetooth (5.3) and 802.15.4 wireless operation.

 

Forum Support on element14

 

MaaXBoard OSM93 Features

NXP i.MX93 Processor

  • 2x Arm Cortex-A55 (@ up to 1.7 GHz)
  • 1x Arm Cortex-M33 (@ 250 MHz)
  • 1x Arm Ethos-U65 NPU (@ 1 GHz / 0.5 TOPS)
  • EdgeLock Secure Enclave

Memory

  • 640 KB OCRAM w/ ECC
  • 2 GB LPDDR4 SDRAM
  • 16 GB eMMC 5.1 Flash
  • 16 MB QSPI NOR Flash

Communication & User Interfaces

  • 2x USB 2.0 Host (type A)
  • 1x USB 2.0 Host (type C)
  • MIPI DSI Interface (4L)
  • MIPI CSI Camera Interface (2L)
  • 2x 1 Gbps Ethernet
  • UART, SPI, I2C, I2S, GPIO interfaces

Expansion, Power, Mechanical

  • 40-Pin Pi-HAT header
  • 10-pin JTAG header
  • 4-pin ADC header
  • 6-pin CAN-FD header (incl. CAN transceivers)
  • 2x3-pin Console Debug header
  • 6-pin SAI Digital Audio header
  • 2x PDM Microphone
  • M.2 Connector: Wi-Fi 6/BT 5.3/802.15.4 option
  • DC Power supply: 5V/3A USB-C Power Adapter
  • Operating Temperature: tbd
  • Dimensions: 85mm x 56mm

MaaXBoard OSM93 Board Family

Top

Angle

Angle

Side

Angle

Bottom

Sales Catalog Portlet

PDP Component

EVOLVE-67866610

PART NOT FOUND

PART NOT FOUND

Datasheet Datasheet

MaaXBoard OSM93 Board Family

MaaXBoard OSM93 Board Family

MaaXBoard OSM93 Board Family

Download Product Brief

What's Included
  • MaaXBoard OSM93 Board

MaaXBoard OSM93 Board Family

MaaXBoard OSM93
Forum Support on

element14 VISIT FORUM

MaaXBoard OSM93 Board Family

MaaXBoard OSM93
Forum Support on

element14 VISIT FORUM

Sales Catalog Portlet

Avnet Engineering Services

AES-ACC-MAAX-DISP2

Price USD: $105.0

In Stock: 0

Datasheet
Avnet Engineering Services

Price USD: $8.25

In Stock: 0

Datasheet