EK-V7-VC707-G by Xilinx | Development Kits | Avnet AMERICAS
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
EK-V7-VC707-G

Xilinx

Virtex®-7 FPGA VC707 Evaluation Kit

Manufacturer Part #: EK-V7-VC707-G

Alternate Part #: EK-V7-VC707-G


legend RoHS Compliant legend NCNR legend Top Seller

Descriptions

Documents

Subs/Alternatives

Information

The Virtex®-7 FPGA VC707 Evaluation Kit is a full-featured, highly-flexible, high-speed serial base platform using the Virtex-7 XC7VX485T-2FFG1761C and includes basic components of hardware, design tools, IP, and pre-verified reference designs for system designs that demand high-performance, serial connectivity and advanced memory interfacing. The included pre-verified reference designs and industry-standard FPGA Mezzanine Connectors (FMC) allow scaling and customization with daughter cards.

What's Included

  • VC707 evaluation board featuring the Virtex-7 XC7VX485T-2FFG1761C FPGA
  • Full seat Vivado® Design Suite: Design Edition
  • Node locked & Device-locked to the Virtex-7 XC7VX485T FPGA, with 1 year of updates and support
  • Getting Started Guide (Web)
  • Board Design Files (DxDesigner 2005, Allegro 16.3 – 16.5)
  • AMS 101 evaluation board
  • Cables & Power Supply
  • 90-day limited warranty

Key Features

  • 40Gb/s Connectivity platform for high-bandwidth and high-performance applications using Virtex-7 VX485T FPGAs
  • Hardware, design tools, IP, and pre-verified reference designs
  • Advanced memory interface with 1GB DDR3 SODIM Memory up to 800MHz / 1600Mbps
  • Enabling serial connectivity with PCIe Gen2x8, SFP+ and SMA Pairs, UART, IIC
  • Supports embedded processing with MicroBlaze, soft 32bit RISC
  • Develop networking applications with 10-100-1000 Mbps Ethernet (GMII, RGMII and SGMII)
  • Expand I/O with the FPGA Mezzanine Card (FMC) interface

Technical Attributes

Description
Value
Find similar Parts
Category
FPGA Tools
Type
FPGA Tools

ECCN / UNSPSC

Description
Value
ECCN:
3A992
SCHEDULE B:
9030820000
HTSN:
9030820000
UNSPSC:
32101502
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $3,495.00
  • Lead time: 2 weeks
  • On Order:


    Arrives by 11/13/2017

    5

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM