PDP SEO Portlet

FODM8061R2

High Noise Immunity, 3.3V/5V, 10Mbit/sec Logic Gate Output (Open Collector) Optocoupler. ONSSPCISTNJZ8E4V;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FODM8061R2
Secondary Manufacturer Part#: FODM8061R2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FODM8061R2 is a 3.3V/5V high-speed logic gate Output (Open Collector) Optocoupler, which supports isolated communications allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. It utilizes coplanar packaging technology, Optoplanar® and optimized IC design to achieve high noise immunity, characterized by high common mode transient immunity specifications. This optocoupler consists of an AlGaAS LED at the input, optically coupled to a high-speed integrated photodetector logic gate. The output of the detector IC is an open collector Schottky-clamped transistor. The coupled parameters are guaranteed over the wide temperature range. A maximum input signal of 5mA will provide a minimum output sink current of 13mA (fan out of 8).

  • High noise immunity characterized by common mode transient immunity (CMTi)
  • 20kV/µs minimum CMTi
  • 80ns maximum date rate (NRZ)
  • 25ns maximum propagation delay
  • 40ns maximum pulse width distortion
  • Propagation delay skew
  • 3.3V LVTTL/LVCMOS compatibility

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
260
10 Mbps
50 mA
100 mW
Surface Mount
MSL 1 - Unlimited
-40 to 110 °C
Open Collector
5Mini-Flat
5
4.3 x 4.6 x 2.11 mm
Mini-Flat
0.01 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000