Custom Meta Tags

Hero Banner V2-new

Meet RA MCUs for Motor Control

body-arm-based-mcu-intro

The Arm-Based MCU Platform That Delivers What Engineers Need Most.

The Renesas RA family of 32-bit MCUs, built on industry trusted Arm® Cortex®-M cores, delivers a scalable foundation for modern embedded systems. Designed on a common DNA across five complementary series, RA devices are feature and pin compatible, making it easy to scale designs, reuse code, and migrate across performance levels without redesigning your system. RA MCUs for motor control, denoted by the T series in the RA family, deliver the scalable performance, power efficiency, speed, security, and connectivity needed for nearly any motor control application. RA brings the horsepower and integration for modern applications demand. Select from the entry-line RA2T series to the high-performance RA8T series for your next Arm-based motor control design.

 

 Download Product Brief: Renesas RA Family

body-ra-family-recommendations

RAxTx product series recommended applications

  • Brushless DC Motors
  • Induction Motors
  • Stepper Motors
  • Magnetic Encoders
  • Optical Encoders
  • Hall Sensors

Renesas RA2Tx Series

Renesas RA4Tx Series

Renesas RA6Tx Series

Renesas RA8Tx Series

body-ra-family-benefits

RA Family Benefits

Scalable Arm® Performance:

One architecture scaling from ultra-low-power devices up to Cortex-M85 performance — letting engineers reuse code, migrate easily, and cover everything from simple endpoints to demanding motor control and industrial applications.

Integrated Security & Industrial-Grade Reliability:

Hardware crypto, secure key storage, TrustZone®, and wide voltage/temperature operation deliver the safety and robustness needed for industrial and motor control environments — without requiring external components.

Unified Connectivity + Software Ecosystem:

USB, CAN-FD, Ethernet, rich analog, and wireless options paired with a consistent FSP/middleware ecosystem — enabling easy design-in, faster development, and straightforward device-to-device migration.
 

 

body-seamless upgrade

Renesas Motor Control Portfolio

Renesas RA MCU family anchors a broad and scalable motor control portfolio, delivering the performance and real time control needed for BLDC and FOC-based designs across single and multi-motor systems. RA scales from entry-level to high performance devices with software compatibility across the family, while complementary RL78, RISC V, RX, RH850, and RZ platforms extend support from cost-sensitive control to ultra-high-performance motor-driven systems within the Renesas ecosystem.

 

body-diagram-table

Motor Drives Application Block Diagrams

Diagram Description
High Power, Compact BLDC Motor Control diagram

High Power, Compact BLDC Motor Control

Compact design with smart gate driver IC for 3-phase BLDC, GaN MOSFET and enhanced data communication.

High-Power 10.5kW Motor Control diagram

High-Power 10.5kW Motor Control

The high-power motor control system supports 10.5kW with efficient MCU management and flexible connections.

AC Drive & General Purpose Inverter System diagram

AC Drive & General Purpose Inverter System

This system provides a basic configuration and essential components for AC drives and general purpose (GP) inverters.

48V BLDC Motor Position Control diagram

48V BLDC Motor Position Control

Efficient BLDC motor system with precise control, rapid wake-up, and seamless component integration.

BLDC Traction Motor Drive

BLDC Traction Motor Drive

A high-performance MCU with a 3-phase smart driver offers power efficiency, programmability, and sensor integration.

1.2kW High-Voltage GaN Inverter

1.2kW High-Voltage GaN Inverter

Efficient high-voltage GaN inverter with GaN-based PFC for industrial motor drives.

rr-renesas-logo

Renesas logo

rr-video-html-jump-start

Video

Learn How to Jump Start Your Motor Control Project

Watch the video to learn how Renesas motor control devices, evaluation kits, and sample software enable fast evaluation and faster product development.

 

rr-eval-kit

Evaluation Kit

Flexible Motor Control Kit for RA8T2 MCU Group

The MCK-RA8T2 delivers an easy BLDC motor control platform, combining an RA8T2 CPU board, a 48 V/10 A inverter, flexible 1- or 3-shunt sensing with overcurrent protection, and smooth development using Renesas Motor Workbench.

MCK RA8T2 eval kit

rr-brochure-build-high-performance

White paper

Build Compact, High-Performance Power Tools and Fan Motor Solutions

High-demand power tools and appliance motors need efficient, compact designs with high speed and torque. This white paper explores key motor control challenges and how the RA2T1 MCU enables balanced, efficient designs for tools and fan systems.

ra family brochure

Modal V2 -14899