Custom Meta Tags

Hero Banner

High-Performance Motor Control

Main Title

Powering the Future of BLDC Motor Control with Qorvo

Intro - MM

Qorvo delivers complete, highly integrated motor control solutions trusted worldwide for precision, efficiency, and reliability. Built for performance-critical applications, Qorvo's combination of hardware, firmware, and tools help customers reach market faster while lowering system cost, powering everything from eMobility to industrial automation and high-performance consumer products.

The ACT72350 is a 160 V 3-phase BLDC motor driver built for demanding eMobility, industrial, and consumer applications. With advanced power management, high efficiency, robust protection, and flexible configurability, it ensures precise, reliable performance across a wide voltage range—powering everything from drones to eBikes and rugged outdoor equipment.

motor

ACT72350 BLDC Motor Control

ACT72350 BLDC Motor Control

The ACT72350 is a 160 V 3-phase BLDC motor driver with integrated power manager and configurable analog front end (AFE). The QSPICE®-enabled ACT72350 streamlines BLDC motor control design, reducing the bill of materials by as many as 40 components.

  • 160 V buck DC/DC controller with external N-channel FET
  • Integrated 5 V / 200 mA supply
  • 3 high-side & 3 low-side gate drivers
  • Programmable protection and comparator hysteresis
  • Simultaneous sample & hold for 3-phase
Buy Now

ACT72350 Evaluation Kit MM

ACT72350 Evaluation Kit

Qorvo's ACT72350EVK1 development platform is a complete hardware solution designed to enable users to evaluate the ACT72350 and develop motor control applications using an external microcontroller.

Designed for use with an external microcontroller, it features access to the PWM control inputs, SPI communication, and analog front end, and motor driver signals via series of female header connectors.

Buy Now

Applications

Applications

High-voltage eMobility Systems
 

car with hatchback open

Lightweight, High-Efficiency
Personal Transport

person riding an eBike

Robust, Reliable Outdoor
Power Equipment

riding lawn mower

Video Player

ACT72350 Datasheet RRD

ACT72350 Datasheet

Download the full datasheet for in-depth technical specifications—including power ratings, gate driver details, protection features, and the integrated power management architecture.

Learn More

Design Article RRD

Design Article: Optimizing BLDC Motor Control

Explore how to simulate and optimize BLDC motor control using the ACT72350 in real-world scenarios. Covers sample-and-hold, brake-before-make timing, advanced fault protection, and six‑step commutation in QSPICE.

Learn More

ACT72350EVK1 Users Guide RRD

ACT72350EVK1 User’s Guide

Access comprehensive setup guides, schematics, and layout files for the ACT72350 Evaluation Kit—perfect for streamlining prototyping and integration with external microcontrollers.

Learn More

rr-video

Static HTML