Custom Meta Tags

Ceros hero

spacer

 

Sub Navigation - LED

onsemi logo

onsemi logo

 

Intro - LC

LED Lighting

Some of the most eye-catching drones in the sky are defined entirely by their LEDs. In a swarm light show, fleets of hundreds or thousands of aircraft fly in tight formation as an aerial canvas, their onboard RGB LEDs painting logos, animations, and 3-D shapes across the night sky in perfect synchronization. Beyond entertainment, advertising, and live events, LEDs also handle the everyday jobs of illumination, signaling, and status indication that make drones and robots safer and easier to operate.

Lighting is a small but mission-critical subsystem on modern drones and robots, serving two very different jobs. First, high-brightness LEDs illuminate the scene for onboard cameras and for inspection, search, and night operations - giving vision and depth-sensing systems the light they need to work in low-light or GPS-denied environments. Second, and just as importantly, LEDs communicate intent to the people and machines nearby: navigation and anti-collision beacons, position and orientation markers, and color-coded status indicators tell observers whether the aircraft is armed, recording, returning home, or in distress - making autonomous operation safer and far easier to interpret at a glance.

Because raw battery rails sag and swing as the pack discharges, LEDs cannot be driven directly if brightness and color are to stay constant. LED drivers solve this by regulating a precise, constant current to each LED string regardless of input voltage or temperature, protecting the LEDs from thermal runaway and voltage surges. On a drone the same driver families scale from a single marker LED to high-power landing and spotlights, and layer on PWM dimming, strobe and animation timing, open- and short-LED fault detection, and I²C or serial control - all in the compact, lightweight, low-quiescent-current packages a weight- and power-constrained airframe demands.

led drones creating a rose formation in the night sky

Key onsemi LED driver products

  • NCV78964 - single-chip 2-phase boost + synchronous dual-buck DC-DC driver; high-efficiency, multi-channel high-power landing and spotlights
  • NCV78935 - high-efficiency synchronous triple-buck driver; three independent channels for multi-beam landing and inspection lighting
  • NCV7683 - octal 100 mA linear sequencing driver, 4.5-16 V; sequenced status and animated signal arrays
  • NSI45 series - linear constant-current regulators (CCR), up to 45 V and 15-100 mA with no external components; ideal for navigation, marker, and status LEDs
  • NUD4001 - adjustable linear driver up to 500 mA that holds constant brightness as the battery drains; general indicator and panel lighting
  • NCL30160 - 1.0 A constant-current buck regulator, 6.3-40 V, with PWM dimming to 1.4 MHz; high-power landing and spotlights
  • NCV7685 - 12-channel, 60 mA linear driver with per-channel I²C PWM and open-load detection; animated signal and status lighting
  • CAT4016 - 16-channel constant-current driver with a cascadable serial interface; LED arrays and matrix displays
  • NCP5623 - triple-output I²C RGB driver; color-coded status and indicator lighting

Table

Part Number Type / Topology Key Specs Drone Lighting Role
NCV78964 Boost + dual-buck DC-DC 2-phase boost + synchronous dual buck, high efficiency Multi-channel high-power landing & spotlights
NCV78935 Synchronous triple buck 3-channel buck, high efficiency, front-lighting grade Multi-beam landing & inspection lighting
NCV7683 Octal linear, sequencing 8 × 100 mA, 4.5–16 V, SSOP-24 EP Sequenced status & animated signal arrays