Toshiba’s robotics solutions empower both industrial and consumer applications with high-performance components designed for precision, efficiency, and reliability.
Toshiba Motor Control MCUs deliver advanced motion control capabilities, ensuring smooth and efficient operation in robotic systems. Surface Mount LDO Regulators provide stable power management in compact designs, enhancing energy efficiency. Inverter Gate Drivers enable precise control of motors and actuators, improving performance and longevity.
To safeguard sensitive electronics, TVS Diodes offer robust protection against voltage surges, while Operational Amplifiers ensure accurate signal processing for sensor integration and control systems.
Toshiba’s comprehensive portfolio drives innovation in robotics, optimizing performance across automation, manufacturing, and consumer robotics applications.
Motor Control MCUs
TXZ+3A Series
Arm® Cortex®-M3 core-based microcontrollers optimized for primary control of consumer equipment and industrial equipment, and motor control.
Features
- Arm® Cortex®-M3 core, operating at up to 120MHz
- Wide range of memory and package lineup
- Various built-in interfaces and motor control for motors, home appliances, and Industrial equipment
- Available with Field Oriented Control “Vector Engine” for advanced BLDC motor control
Applications
- Main control of consumer equipment (home appliances, toys, health care equipment etc.) and office equipment (multi-function printers, etc.)
- Motor control of consumer equipment, industrial equipment and robotics
- IoT of consumer equipment, industrial equipment, etc.
Features
- Maximum operating frequency of 200MHz for core performance
- Built-in single cycle MAC instruction
- Optimized SIMD instruction
- Saturation arithmetic instruction and single precision floating point arithmetic
- Available with Field Oriented Control “Vector Engine” for advanced BLDC motor control
Applications
- Consumer: Air-conditioners, washing machines, refrigerators, etc.
- Industrial: Inverter, motor equipment, power conditioners, robots, etc.
- High-speed data processing for consumer appliances and industrial equipment
- Industrial networking and information management devices
- Simple sensor-less brushless motor control - with built in closed loop speed control with adjustable speed curve, no external MCU host is needed to constantly control these brushless motor control devices
- Integrated date drive - integrated pre driver for high side and low side N channel MOSFETs helps reduce external components
- Small package - in a small QFN36 package
Product Lineup
| TC78B009FTG | TC78B011FTG | |
|---|---|---|
| Drive | Trapezoidal | Sinewave |
| VM(Range) [V] | 5.5V to 27 | |
| Features | Lead angle can be set | Automatic lead angle control |
| Capable of driving 3 or 4 wire WYE or Delta Configured Motors | ||
| PWM Duty / Analog voltage / I2C input | ||
| Current Monitoring function | ||
| Non-Volatile Memory Storage settings | ||
| Low-Standby Current 1uA | ||
| FG/Alert signal feedback | ||
| Error Detection (over current, temp, etc.) | ||
| Package | QFN 36 5mm x 5mm | |
| View Block Diagram | View Block Diagram | |
Features
- Low dropout voltage – Dropout characteristics have been greatly improved by the newly developed process.
- Low output noise voltage – The low output noise voltage VNO is also reduced to 100 μVrms, making it even more applicable for analog circuits.
- Can be used with ceramic capacitors – With improved dropout characteristics, it is now possible to use ceramic capacitors for external capacitor functions.
Features
- Excellent Flexibility with Multiple Modes of Operation
- Strong Current Driving Capability with Wide Voltage Operating Range
- Low Loss and Power Efficiency
Featured parts:
Features
- Improve ESD absorbability - Improved absorption of ESD through their proprietary Zener process
- High ESD immunity – Compliant products with ISO10605 Standard > 20 kV IEC61000 4 2 Standard > 20 kV
- Suitable for high density mounting – a variety of small packages available
Operational Amplifiers
Toshiba Op Amps
Toshiba offers a wide range of operational amplifiers, including low-noise operational amplifiers that are suitable for amplifying small signals from various sensors widely used in IoT equipment, ultra-low-current-consumption operational amplifiers that contribute to the long-term operation of IoT equipment, and I/O full-range (I/O Rail to Rail) operational amplifiers.
Solution Proposal: Robotics
Explore advanced servo motor and sensing/display technologies for robotics, emphasizing BLDC motor efficiency, precise control, and miniaturization.
Download NowGuide: Implementing Efficient and Accurate Servo Drives
Enhance SCARA robots and AGVs with efficient, precise servo drives! This article explores advanced motor control, sensor fusion and power efficiency for optimized automation.
Download Now