PDP SEO Portlet

GRM033C80E475ME05D

SMD Multilayer Ceramic Capacitor, 4.7 uF, 2.5 V, 0201 [0603 Metric], ± 20%, X6S, GRM Series, 0.6 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRM033C80E475ME05D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM033C80E475ME05D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.

  • Capacitance is 4.7µF and capacitance tolerance is ±20%
  • Dielectric characteristic is X6S
  • 0201 [0603 Metric] case size
  • 2.5V voltage rating
  • Operating temperature range from -55°C to 105°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
4.7 µF
± 20%
0201 [0603 Metric]
Standard Terminal
X6S
105 °C
-55 °C
0.6 mm
GRM Series
0.3 mm
null
null
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
Need More?
USD $:
$ 0.07436
15000+
$0.07436
SubTotal:
$1,115.40