Custom Meta Tags

IoT Dev Kit - Hero Banner V2

/IOTCONNECT Quick Start Demos

The fastest way to connect to the cloud

Custom Meta Tags

Main Title

Securely connect NXP product to the cloud in minutes

Intro - Long Copy

Avnet has worked with NXP to create an out-of-box demonstration showing how quickly and easily OEMs can connect NXP product to a cloud service using Avnet's /IOTCONNECT™ solution acceleration software.

We make it easy:

  •  Device to Cloud onboarding in minutes
  •  No credit card required
  •  No prior Cloud experience needed
  •  Pre-compiled image, no additional software needed
  •  Demonstrate the hardware's unique functionality in the Cloud
  •  Enable users to build on their Quick Start journey and into development

/IOTCONNECT features elements that integrate into both endpoints and cloud platforms to create secure end-to-end connections with minimal configuration. In addition, /IOTCONNECT provides web-based dashboards that make it easy to interact with your IoT application from anywhere. With diverse connectivity options, strong data protection measures, and true scaling capabilities, /IOTCONNECT empowers organizations to leverage the full potential of IoT technology and accelerate digital transformation.

Spacer - Static HTML

 

Dev Kit Headline - Static HTML

/IOTCONNECT-enabled development boards and kits

GenAI Flow Demo -Mixed Media

GenAI Flow Demo (NXP FRDM i.MX 95 + Kinara Ara-2)

FRDM i.MX 95 Development Board (FRDM-IMX95) + Ara240 16 GB M.2 Module (ARA2-M2-16G-GT)

  • This demo uses the FRDM i.MX 95 Development Board and Ara-2 M.2 Module to run a conversational GenAI pipeline with cloud management through /IOTCONNECT™.
  • The FRDM i.MX 95 provides a high-performance edge AI platform with integrated NPU acceleration and advanced multimedia capabilities.
  • The Ara240 16GB M.2 Module accelerates large language model inference and enables interactive execution of Qwen2.5 7B at the edge.
  • The application combines wake word detection, speech to text, retrieval augmented generation, LLM inference, and spoken responses in a single on device workflow.
  • /IOTCONNECT™ monitors AI performance, manages model updates, and enables interaction with other connected devices across the fleet.
dashboard for NXP i.MX 95 demo

MCXN947 - Mixed Media

eIQ Predictive Maintenance Vibration Demo (MCXN947)

FRDM Development Board for MCX N94/N54 MCUs (FRDM-MCXN947)

  • This demo uses the FRDM-MCXN947 Development Board to perform predictive maintenance inferencing and publish results to /IOTCONNECT™.
  • The FRDM-MCXN947 is built on NXP's MCX N947 MCU featuring dual Arm® Cortex®-M33 cores and integrated AI acceleration capabilities.
  • An eIQ® vibration classifier runs entirely on the MCU to detect motor faults without requiring cloud based inference.
  • Each device is securely provisioned to /IOTCONNECT™ with an X.509 certificate, enabling real time fault injection and telemetry monitoring from the dashboard.

FRDM-IMX93 - Mixed Media

FRDM-IMX93

Development Board, i.MX 9352, 64bit, ARM Cortex-A55/Cortex-M33

The FRDM i.MX 93 development board is a low-cost and compact development board featuring the i.MX93 applications processor. Equipped with an onboard IW612 module, featuring NXP's Tri-Radio solution with Wi-Fi 6 + Bluetooth 5.4 + 802.15.4, the board is ideal for developing modern Industrial and IoT applications. This development board includes an HDMI display interface, LPDDR4/LPDDR4X, eMMC storage for quick boot times, PMIC and expansion capabilities. The FRDM i.MX 93 board also supports GoPoint for i.MX Applications Processors, which accelerates the time to market by providing comprehensive demos for a variety of use cases.

development board

Divider - Static HTML

 

MaaXBoard OSM93 - Mixed Media

MaaXBoard OSM93

AES-MAAXB-OSM93-DK-G

MaaXBoard OSM93 features an NXP i.MX 93 System on Chip compute module, with integrated AI/ML NPU accelerator, EdgeLock security enclave and Energy Flex architecture that supports separated processing domains, such as the Application domain with two Arm® Cortex®-A55 (1.7 GHz) cores, the real time domain with Arm® Cortex®-M33 (250 MHz) core and Flex domain with Arm® Ethos-U65 NPU (1 GHz).

AWS badge
development board

Divider - Static HTML

 

MaaxBoard RT - Mixed Media

MaaXBoard RT

AES-MC-SBC-IMXRT1176-G

MaaXBoard RT is a dual-purpose SBC board based on NXP’s i.MX RT1176 processor. Optimized for use as low-cost development board and to embed in OEM products, it provides advanced security, high-performance low-latency real-time operation, with a versatile set of peripheral interfaces ideal for implementation of eg. industrial automation and power-efficient audio/visual AI-enabled applications.

NXP single board computer

Divider-kits - Static HTML

 

MaaXBoard SBC - Mixed Media

MaaXBoard Single Board Computer

AES-MC-SBC-IMX8M-G - MaaXBoard Single Board Computer

The MaaXBoard is a low-cost, NXP i.MX 8M processor-based, single board computer ideal for embedded computing and smart edge IoT applications. The i.MX 8M family of application processors are based on the Arm® Cortex®-A53 and Cortex-M4 cores which provide industry-leading audio, voice, and video processing for applications that scale from consumer home audio to industrial building automation and embedded computers. The MaaXBoard is production ready, FCC, CE, and RoHS certified. It is available in quantities from one to thousands.

AWS badge
MaaxBoard IMX8M-G single board computer

Divider-kits - Static HTML

 

MaaxBoard 8ULP - Mixed Media

MaaxBoard 8ULP

AES-MAAXB-8ULP-SK-G - MaaXBoard 8ULP Starter Kit

MaaXBoard 8ULP features the NXP i.MX 8ULP processor to achieve ultra-low power, EdgeLock® secured intelligent edge applications. The i.MX 8ULP device is architected with 3 separate processing domains: The application domain includes two Arm® Cortex®-A35 (800 MHz) cores plus 3D/2D GPUs for GUI-enabled Linux applications. The Real Time domain includes an Arm Cortex-M33 (216 MHz) core, plus Fusion DSP (200 MHz) core for low-power audio/voice use cases.

AWS badge
NXP MaaxBoard 8ULP single board computer

Divider-kits - Static HTML

 

Divider-kits - Static HTML

 

i.MX RT1060 - Mixed Media

i.MX RT1060 Evaluation Kit

MIMXRT1060-EVKB-i.MX RT1060 RT Series Crossover Processor Evaluation Kit

The MaaXBoard Mini is a low-cost, NXP i.MX 8M Mini processor based, single-board computer ideal for embedded computing and smart edge IoT applications. The i.MX 8M Mini family of application processors are based on the Arm® Cortex®-A53 and Cortex-M4 cores, which provide industry-leading audio, voice and video processing for applications that scale from consumer home audio to industrial building automation and embedded computers.

NXP i.MX RT1060

RR-Logo Static HTML

NXP Logo

RR - Quick Start - RRCD

/IOTCONNECT Quick Start Demos

See all /IOTCONNECT Quick Start demos

Learn More

IoTConnect Video Long - RR - RRCD

/IOTCONNECT Overview Video

Get a complete overview of /IOTCONNECT to learn how it can help accelerate your IoT journey.

Watch Now

IoTConnect Training Page - RR - RRCD

/IOTCONNECT Training Resources

Explore our hands-on training options

Learn More

RR - Video - Static HTML

/IOTCONNECT

Watch this video to show how to connect MaaXBoard product to the cloud in minutes.

thumbnail
 

RR spacer - Static HTML

 

NXP i.MX 93 Webinar - Grid Box Light

group of people watching business presentation

Accelerate Power-Efficient Machine Learning with the NXP i.MX 93

Learn how easy it is to create and deploy cloud-connected edge AI solutions running on the NXP i.MX 93 applications processor family.