Custom Meta Tags

IoT Dev Kit - Hero Banner V2

/IOTCONNECT Quick Start Demos

The fastest way to connect to the cloud

Custom Meta Tags

Long Copy

Simplify secure edge device onboarding with the /IOTCONNECT™ snap for Canonical Ubuntu

Intro - Long Copy

The /IOTCONNECT Snap from Avnet and Canonical provides a secure, portable runtime for connecting IoT devices to the /IOTCONNECT cloud platform. Built for Ubuntu-based edge environments, it simplifies device onboarding, telemetry streaming, and application integration across a wide range of hardware platforms

Key Capabilities:

  •  Guided onboarding for IoT devices across supported hardware platforms
  •  Prepackaged Snap including /IOTCONNECT Python SDK and REST CLI
  •  Secure device-to-cloud telemetry and command exchange
  •  Built-in quickstart demo for rapid connectivity validation
  •  External application integration via UNIX socket interface
IOTCONNECT

Board Headline - Static HTML

/IOTCONNECT-enabled development boards and kits

Advantech MIC-770 V3W - Mixed Media

NXP

Evaluation Kit for the i.MX 8M Plus Applications Processor

The i.MX 8M Plus EVK provides a platform for comprehensive evaluation of the i.MX 8M Plus Quad/Dual and i.MX 8M Plus QuadLite applications processors. It delivers high performance with power efficiency, machine learning and voice and vision capabilities, advanced multimedia interfaces and Wi-Fi/BT for connectivity out-of-the box.

Ubuntu Certified badge
NXP i.MX 8M Plus EVK board

Divider - Static HTML

 

Custom Meta Tags

Raspberry Pi 5 - Mixed Media

Raspberry Pi

Raspberry Pi 5 Model B 8 GB

The Raspberry Pi 5 is a powerful single-board computer featuring a fast quad-core Arm Cortex-A76 processor, enhanced GPU performance, and upgraded connectivity options like USB 3.0, Gigabit Ethernet, and dual-camera/display support—making it ideal for embedded systems, IoT projects, and edge computing. With improved performance for coding, AI workloads, home automation, and media centers, the Raspberry Pi 5 delivers a versatile, energy-efficient solution for developers.

Ubuntu Certified badge
Raspberry Pi5 Single Board Computer

Divider - Static HTML

 

Renesas RZ-G2L-EVKIT - Mixed Media

Renesas

 

RZ/G2L-EVKIT

This evaluation board kit is ideal for evaluating RZ/G2L. The RZ/G2L Evaluation Board Kit consists of a module board (SOM) and a carrier board. The module board complies with the SMARC v2.1 standard.

Ubuntu Certified badge
Renesas RZ-G2L-EVKIT

Divider - Static HTML

 

Renesas RZ-G2LC-EVKIT - Mixed Media

RZ/G2LC-EVKIT

This evaluation board kit is ideal for evaluating RZ/G2LC. The RZ/G2LC Evaluation Board Kit consists of a module board (SOM) and a carrier board. The module board complies with the SMARC v2.1 standard.

Ubuntu Certified badge
Renesas RZ-G2LC-EVKIT

Lower Spacer - Static HTML

 

Canonical Logo - Static HTML

Canonical Ubuntu logo