Custom Meta Tags

Sensors HB2 Americas

Sensors

Design Hub

Search Reference Designs

Subnav

Category Attributes

Sensors Reference Designs

Advances in sensing technologies are increasing the functionality of devices in many industries including consumer, wearable devices, medical, industrial and automotive. Explore our resources to get technical expertise and stay up to date with sensor trends and sensing technology.
Reference Design Block Diagram of 12V Small Motor Solution (RH850F1KM RSSK) based on Renesas Solution
Best practical BLDC motor control system solution and development kit for Pumps and Fans It helps realize high speed sensor less FOC utilizing the high-performance RH 850 /F1 KM S 1 MPU.
VIEW DESIGN
Reference Design Block Diagram of 60 GHz Radar Sensor for Occupant Monitoring System (OMS) based on Infineon Solution
Enhance comfort, safety & convenience with Infineon's 60 GHz Radar Sensor for Occupant Monitoring System, enabling smart features & compliance.
VIEW DESIGN
Reference Design Block Diagram of A2L-Based HVAC/R Leak Detection Sensor based on SiTime Solution
The HVAC/R reference design represent a harsh environment with wide temperature swings and electrical transients, when compared to quartz crystal oscillators.
VIEW DESIGN
Reference Design Block Diagram of Absolute Inductive Position Sensor based on Renesas Solution
Reference design of a cost-effective Renesas position sensor, combined with supporting passive components and a piece of metal as a target.
VIEW DESIGN
Reference Design Block Diagram of Active Tracking module based on Renesas Solution
Renesas offers a real time tracking module solution that can be easily installed in any place to monitor the movement/location of any object.
VIEW DESIGN
Reference Design Block Diagram of ADAS Computer based on SiTime Solution

Advanced Driver-Assistance Systems (ADAS) in modern vehicles demand precise, low-jitter clocks to support high-speed interfaces like PCIe, Ethernet, and MIPI A-PHY.

 

       

VIEW DESIGN
Reference Design Block Diagram of ADAS Radar Sensor Module based on Nexperia Solution
Generic reference design for advanced driver assistance system (ADAS) radar sensor modules. Features TVS diodes that protect up to 600 W. It also has LIN bus protection and single-pole switches.
VIEW DESIGN
Reference Design Block Diagram of Addressable Smoke Detector based on Microchip Solution
Smoke detection system based on low power CMOS ionization type smoke detector IC from Microchip.
VIEW DESIGN
Reference Design Block Diagram of AFBR-S50 Time of Flight (ToF) Sensor Reference Design based on Broadcom Solution
Time of Flight reference design based on Broadcom's AFBR-S50 VCSEL-based ToF sensor (Laser Class 1 eye safety).
VIEW DESIGN
Reference Design Block Diagram of Air Quality Monitoring System based on Arduino Solution
This system uses one Nicla Sense ME to gather air quality information about the surrounding environment with its onboard BME688 gas sensor.
VIEW DESIGN
Reference Design Block Diagram of Ambient Light Sensor With I2C Interface based on Vishay's VEML6031X00 Board
High Accuracy Ambient Light Sensor With I2C Interface and AEC-Q100 qualified
VIEW DESIGN
Reference Design Block Diagram of Arduino Nicla Smart Sensor Module based on Renesas Solution
This Ultra compact indoor/outdoor/temperature/humidity sensor module, comes in a very small footprint (22x22mm) with Arduino(TM) Nicla form factor and connections.
VIEW DESIGN
Reference Design Block Diagram of Automotive DMS based on SiTime Solution

This reference design of the Driver Monitoring System (DMS) is an advanced vehicle safety feature designed to assess driver alertness in real-time.

VIEW DESIGN
Reference Design Block Diagram of Automotive EV Main Inverter ROHM Semiconductor Solution
The main inverter converts DC voltage supplied by the battery into 3-phase AC voltage for driving the motor. Conventional power devices for inverters typically use a combination of IGBTs and diodes.
VIEW DESIGN
Reference Design Block Diagram of Avnet AES-S32V-NXP-G EVK ADAS Development Kit
The Avnet S32V development kit is an Arm Cortex-A53 quad core based development platform for vision, machine learning, and sensor fusion applications.
VIEW DESIGN
Reference Design Block Diagram of Avnet AES-S32V-NXP-G EVK ADAS Development Kit Power Tree
Power Tree for the Avnet S32V development kit.
VIEW DESIGN
Reference Design Block Diagram of Avnet Multisensor Shield AVSSENSOR-REN-SHIELD-A
Cloud-ready RA EK-RA6M3 Board with multisensor Arduino Shield and Secure Element. Delivers security features for Resource Constrained Embedded Systems (RCES) connected to Microsoft Azure Cloud.
VIEW DESIGN
Reference Design Block Diagram of BLE Beacon Reference Design based on NXP Solution
The Bluetooth Low Energy (BLE) Beacon reference design is a compact form factor, open source design which can be used with beacon profiles.
VIEW DESIGN
Reference Design Block Diagram of Blood glucose Meter based on Microchip Solution
Blood glucose Meter including Power Management and signal conditioning based on Microchip Solutions.
VIEW DESIGN
Reference Design Block Diagram of BlueNRG-Tile Development Kit based on STMicroelectronics Solution
BlueTile - Bluetooth LE enabled sensor node development kit. This sensor board has accelerometer, gyroscope, magnetometer, pressure, humidity, ToF and microphone sensors.
VIEW DESIGN
Reference Design Block Diagram of Bluetooth Low Energy (LE) Sensor Network Solution based on Renesas Solution
Reference Design of a wireless sensor network solution to make indoor environments comfortable and healthy when using an HVAC system. It monitors temperature/humidity/indoor air quality (IAQ)
VIEW DESIGN
Reference Design Block Diagram of Bluetooth Nucleo Expansion Board based on STMicroelectronics Solution
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
Reference Design Block Diagram of Brushless Motor Control based on Diodes Solution
Brushless DC Motors are deployed in continuously operating applications such as pumps, fans, and HVAC.
VIEW DESIGN
Reference Design Block Diagram of CO Companion based on Microchip Solution
CO detection system based on Microchip's RE46C800 Carbon Monoxide Detector Companion IC.
VIEW DESIGN
Reference Design Block Diagram of CO Detector based on Microchip Solution
Battery-powered CO detection system with sound and visual alarm functions controlled by Microchip's PIC microcontroller solutions.
VIEW DESIGN
Reference Design Block Diagram of CY8CKIT-062S2-AI Evaluation Kit based on Infineon
Infineon's PSoC 6 AI Eval Kit is a hardware platform focused on Edge AI. It enables customers to evaluate the ML platform IMAGIMOB Studio, as well as ready to deploy ML models, and other SW.
VIEW DESIGN
Reference Design Block Diagram of DA16600MOD-DEVKT Development Kit based on Renesas Solution
The DA16600 evaluation kits are demonstration and development platforms designed to quickly and easily start developing applications and products using DA16600 Wi-Fi +Bluetooth?Low Energy (LE)...
VIEW DESIGN
Reference Design Block Diagram of DC Motor Anomaly Detection System based on Arduino Solution
This Arduino-powered solution implements an energy monitoring-based anomaly detection system using a current sensor and machine learning models running on edge devices.
VIEW DESIGN
Reference Design Block Diagram of Digital Thermometer Based on Microchip Solution
Digital Solution for Thermometer based on a Microchip Solution. Featuring PIC microcontrollers.
VIEW DESIGN
Reference Design Block Diagram of Drone Image Vision System
It integrates a CMOS image sensor and EEPROM for image data storage, coupled with an LDO to regulate power supply.
VIEW DESIGN
First        1  2  3  ...        Last          Results Per Page: 30  60  90  all