CC0402KRX7R6BB473
SMD Multilayer Ceramic Capacitor, 0.047 uF, 10 V, 0402 [1005 Metric], ± 10%, X7R, CC Series, 1 mm
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CC0402KRX7R6BB473
Secondary Manufacturer Part#: CC0402KRX7R6BB473
- RoHS 10 Compliant
- Tariff Charges
CC X7R series is a surface mount general purpose multilayer ceramic capacitor with lead free terminations. It is used in PCs, hard disk, game PCs, power supplies, DVDs, video cameras, mobile phones and data processing.
- Class II operation
- High reliability with no polarity
- Operating temperature range from –55 °C to +125 °C
- Nickel-barrier end termination
- Qualification of IEC60068 standards
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 56 uF | ||
| ± 10% | ||
| 0402 [1005 Metric] | ||
| Standard Terminal | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1 mm | ||
| 0.5 mm | ||
| -888 | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240040 |