K561K10X7RF53H5
Multilayer Ceramic Capacitor, 560 pF, 50 V, ± 10%, Radial Leaded, X7R, 5 mm, K Series, 3.6 mm
- RoHS 10 Compliant
- Tariff Charges
Radial Leaded Multilayer Ceramic Capacitors for General Purpose
Class 1, Class 2 and Class 3, 50 VDC, 100 VDC, 200 VDC, 500 VDC
• High capacitance with small size
• High reliability
• Crimp and straight leadstyles
• The capacitors consist of a general purpose MLCC
• The lead wires are 0.5 mm and are made of 100 % tinned
copper clad steel wire
• The capacitors may be supplied with straight or kinked
leads having a lead spacing of 2.5 mm and 5.0 mm
• Coating is made of yellow colored flame retardant epoxy
resin in accordance with UL 94 V-0
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 560 pF | ||
| ± 10% | ||
| Radial Leaded | ||
| 5 mm | ||
| 125 °C | ||
| -55 °C | ||
| 6.2 mm | ||
| 3.6 mm | ||
| 2.3 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240060 |