PDP SEO Portlet

ES1A-E3/5AT

1A, 50V, 15NS, SMA, UF RECT. SMD

Manufacturer:Vishay
Avnet Manufacturer Part #: ES1A-E3/5AT
Secondary Manufacturer Part#: ES1A-E3/5AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile package
  • Ideal for automated placement
  • Glass passivated pallet chip junction
  • Ultrafast recovery times for high efficiency
  • Low forward voltage, low power losses
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
1
DO-214AC (SMA)
Single
30
920
2
150 °C
50
25

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  90000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
USD $:
7500+
$0.03236