CDR32BX472BKWSAP
SMD Multilayer Ceramic Capacitor, 4700 pF, 100 V, 1206 [3216 Metric], ± 10%, BX, CDR Series, 3.2 mm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CDR32BX472BKWSAP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4700 pF | ||
| ± 10% | ||
| 1206 [3216 Metric] | ||
| Standard Terminal | ||
| BX | ||
| 125 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| 1.3 mm | ||
| 3.2 mm | ||
| CDR Series | ||
| 1.6 mm | ||
| MIL-PRF-55681 | ||
| null | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |