A472K15X7RF5TAA
Multilayer Ceramic Capacitor, 4700 pF, 50 V, ± 10%, Axial Leaded, X7R, Axial Leaded, A Series
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: A472K15X7RF5TAA
- RoHS 10 Compliant
- Tariff Charges
- High capacitance with small size
- High reliability
- Axial mounting style
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4700 pF | ||
| ± 10% | ||
| Axial Leaded | ||
| Axial Leaded | ||
| X7R | ||
| 0.5 mm | ||
| null | ||
| 125 °C | ||
| -55 °C | ||
| null | ||
| 2.6 mm | ||
| null | ||
| 3.8 mm | ||
| A Series | ||
| null | ||
| null | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240040 |
| Schedule B: | 8532240040 |