PDP SEO Portlet

CKG57NX7T2E335M500JH

Multilayer Ceramic Capacitor, 3.3 uF, 250 V, ± 20%, X7T, 5 mm, Surface Mount, MEGACAP CKG Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: CKG57NX7T2E335M500JH
Secondary Manufacturer Part#: CKG57NX7T2E335M500JH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CKG series Multilayer Ceramic Chip Capacitor adopts a double-stacked structure that realizes twice as much capacitance as that of the existing products without changing the capacitor footprint. It is suitable for smoothing circuits, DC to DC converters, piezoelectric-effect countermeasure, temperature variable applications, LED and HID applications.

  • Lower ESR and ESL than Al caps
  • Capable of absorbing thermal and mechanical stress
  • Improved vibration performance
  • 1210, 1812 and 2220 Case sizes available

Technical Attributes

Find Similar Parts

Description Value
3.3 uF
± 20%
2220 [5750 Metric]
125 °C
-55 °C
-888
5 mm
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230020
Schedule B: 8532230020
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 216 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.30769