PDP SEO Portlet

CGA3E1X5R1A335K080AC

SMD Multilayer Ceramic Capacitor, 3.3 uF, 10 V, 0603 [1608 Metric], ± 10%, X5R, CGA Series, 1.6 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: CGA3E1X5R1A335K080AC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CGA3E1X5R1A335K080AC is a CGA series general-type automotive grade multilayer ceramic chip capacitor. It is a surface-mounted component, in which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. It is used in smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU, LC resonance circuits, and applications requiring high reliability.

  • AEC-Q200 qualified
  • Capacitance is 3.3µF
  • ±10% capacitance tolerance
  • 0603 [1608 Metric] case size
  • X5R dielectric characteristic
  • Rated voltage (DC) is 10V
  • Operating temperature range from -55°C to 85°C
  • Low self-heating value and high resistance to ripple on account of the low ESR
  • No polarity

Technical Attributes

Find Similar Parts

Description Value
3.3 µF
± 10%
0603 [1608 Metric]
Standard Terminal
X5R
85 °C
-55 °C
1.6 mm
CGA Series
0.8 mm
AEC-Q200
null
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  4,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.06
4000+
$0.06
SubTotal:
$240.00