PDP SEO Portlet

C2012X7R1H224K125AA

SMD Multilayer Ceramic Capacitor, 0.22 uF, 50 V, 0805 [2012 Metric], ± 10%, X7R, C Series, 2 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C2012X7R1H224K125AA
Secondary Manufacturer Part#: C2012X7R1H224K125AA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The C2012X7R1H224K125AA is a multilayer ceramic Chip Capacitor, X7R temperature characteristics and 0805 case. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. A monolithic structure ensures superior mechanical strength and reliability. Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.

  • Low self-heating and high ripple resistance due to low ESR

Technical Attributes

Find Similar Parts

Description Value
0.22 uF
± 10%
0805 [2012 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
2 mm
1.25 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 230 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.01754