CL31B106KAHVPNE
SMD Multilayer Ceramic Capacitor, 10 uF, 25 V, 1206 [3216 Metric], ± 10%, X7R, CL Series, 3.2 mm
Click image to enlarge
Manufacturer:Samsung
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CL31B106KAHVPNE
- RoHS 10 Compliant
- Tariff Charges
- Miniature Size
- Capacitance and Voltage Range
- Tape and Reel for Surface Mount Assembly
- Low ESR
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 µF | ||
| ± 10% | ||
| 1206 [3216 Metric] | ||
| Standard Terminal | ||
| X7R | ||
| 125 °C | ||
| -55 °C | ||
| 3.2 mm | ||
| CL Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| null | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |