PDP SEO Portlet

CL10B104KB85PND

SMD Multilayer Ceramic Capacitor, 0.1 uF, 50 V, 0603 [1608 Metric], ± 10%, X7R, CL Series, 1.6 mm

Manufacturer:Samsung
Avnet Manufacturer Part #: CL10B104KB85PND
Secondary Manufacturer Part#: CL10B104KB85PND
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CL10B104KB85PND MLCC (Multilayer Ceramic Capacitor) is SMD (Surface Mounted Device) type capacitor that is used in wide ranges of capacitance. MLCC is paid more attentions than other capacitors due to the better frequency characteristics, higher reliability, higher withstanding voltage and so on.

This inner electrode is connected to outer termination for surface mounting, which is composed of three layers, Cu or Ag layer, Ni plating layer, and SnPb or Sn plating layer. Most of MLCCs become Pb free by the environmental issue at present.

The Class II MLCC is the high dielectric constant type, which is used in general electronic circuit. Especially high capacitance MLCC is replacing other capacitors (Tantalum and Aluminum capacitor) due to the low ESR (Equivalent Series Resistance) value.

  • Miniature Size: 1.6 x 0.8 x 0.8 (Max) mm
  • Capacitance: 100 nF
  • Rated Voltage: 50 Vdc
  • Highly Reliable Performance
  • Paper Tape and Reel for Surface Mount Assembly
  • Low ESR
  • High Q at High Frequencies
  • Stable Temperature Dependence of Capacitance

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 10%
0603 [1608 Metric]
Flexible Termination
125 °C
-55 °C
1.6 mm
0.8 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:500000  Mult:10000  
USD $:
500000+
$0.01