PDP SEO Portlet

EEE-1AA221XP

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 uF, 10 V, 2000 hours @ 85°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-1AA221XP
Secondary Manufacturer Part#: EEE-1AA221XP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S series V Type aluminium electrolytic capacitors are characterized by their endurance of 85°C 2000h.

  • AEC-Q200 qualified
  • Temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 20%
Radial Can - SMD
Solder
2000 hours @ 85°C
85 °C
-40 °C
Polar
6.3 mm
7.7 mm
6.3 x 7.7
AEC-Q200
173 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  10800
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $:
900+
$0.12799
1800+
$0.10822
3600+
$0.10767
7200+
$0.10712
14400+
$0.10656