PDP SEO Portlet

FMA-1612A-VOL

MASS AND VOLUMETRIC FLOW METERS

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: FMA-1612A-VOL
Secondary Manufacturer Part#: FMA-1612A-VOL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FMA-1600A series mass and volumetric Omega's flow meters use the principle of differential pressure within a laminar flow field to determine the mass flow rate. A laminar flow element (LFD) inside the meter forces the gas into laminar (streamlined) flow. Inside this region, the Poiseuille equation dictates that the volumetric flow rate be linearly related to the pressure drop along a fixed distance of the LFE. This, along with the viscosity of the gas, is used to accurately determine the volumetric flow rate. Separate absolute temperature and pressure sensors are incorporated and correct the volumetric flow rate to a set of standard conditions.

  • Maximum flow rate is 500 SLM
  • Volumetric flow rate as standard output
  • RS232 communications
  • 3/4 FNPT connection
  • 10ms response time-field adjustable
  • 130+ gas calibrations including pure and mixed gases
  • Gas meter with display
  • No warm-up time required
  • No straight runs of pipe required
  • 200:1 turndown ratio

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026800000
Schedule B: 9026800000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: