NMC0805X7R225K16TRPLPF
SMD Multilayer Ceramic Capacitor, 2.2 uF, 16 V, 0805 [2012 Metric], ± 10%, X7R, NMC High CV Series
Click image to enlarge
Manufacturer:NIC Components
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: NMC0805X7R225K16TRPLPF
- RoHS 10 Compliant
- Tariff Charges
Class I Dielectric, Temperature Compensating High Stability over Time, Voltage and Temperature Changes Low Dielectric Loss Nickel Barrier Terminations and Excellent Mechanical Strength
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.2 µF | ||
| null | ||
| 0805 [2012 Metric] | ||
| Surface Mount | ||
| null | ||
| X7R | ||
| 125 °C | ||
| -55 °C | ||
| 1.25 mm | ||
| 1.45 mm | ||
| 2.01 mm | ||
| null | ||
| 1.25 mm | ||
| null | ||
| null | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |