PDP SEO Portlet

NMC0805X5R475K10TRPLPF

SMD Multilayer Ceramic Capacitor, 4.7 uF, 10 V, 0805 [2012 Metric], ± 10%, X5R, NMC High CV Series

Manufacturer:NIC Components
Avnet Manufacturer Part #: NMC0805X5R475K10TRPLPF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Class I Dielectric, Temperature Compensating High Stability over Time, Voltage and Temperature Changes Low Dielectric Loss Nickel Barrier Terminations and Excellent Mechanical Strength

Technical Attributes

Find Similar Parts

Description Value
10 µF
null
0805 [2012 Metric]
null
Y5V
85 °C
-55 °C
1.25 mm
1.45 mm
2 mm
null
1.25 mm
null
null
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  2,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 22 Weeks ,6 days
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.06364
2000+
$0.06364
SubTotal:
$127.28