NMC0402X5R475K10TRPF
CAPACITOR, SMD, MLCC, NMC High CV Series, 0402 size (1.0x0.5x0.7mm), X5R Dielectric (-55°C~+85°C)
Click image to enlarge
Manufacturer:NIC Components
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: NMC0402X5R475K10TRPF
Secondary Manufacturer Part#: NMC0402X5R475K10TRPF
- RoHS 10 Compliant
- Tariff Charges
NMC0402X5R475K10TRPF is a NMC series surface mount high capacitance ceramic capacitor.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.7 uF | ||
| ± 10% | ||
| 0402 [1005 Metric] | ||
| Standard Terminal | ||
| X5R | ||
| MSL 1 - Unlimited | ||
| 85 °C | ||
| -55 °C | ||
| 1 mm | ||
| NMC High CV Series | ||
| 0.5 mm | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |