NACEW101M35V6.3X8TR15F
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 35 uF, 35 V, 2.32 Ohm, 1000 hours @ 105°C
Manufacturer:NIC Components
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: NACEW101M35V6.3X8TR15F
Secondary Manufacturer Part#: NACEW101M35V6.3X8TR15F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 35 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| 2.32 Ohm | ||
| 1000 hours @ 105°C | ||
| MSL 1 - Unlimited | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 6.3 mm | ||
| 8 mm | ||
| 6.6 mm | ||
| NACEW Series | ||
| 6.6 mm | ||
| 84 mA | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |