PDP SEO Portlet

GQM2195G2E150GB12D

SMD Multilayer Ceramic Capacitor, 15 pF, 250 V, 0805 [2012 Metric], ± 2%, X8G, GQM Series, 2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GQM2195G2E150GB12D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GQM2195G2E150GB12D is a GQM series, high Q and high power chip multilayer ceramic capacitor for consumer electronics & industrial equipment. This capacitor is ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation.

  • 15pF capacitance and ±2% capacitance tolerance
  • 0805 (2012 Metric) capacitor case
  • X8G dielectric characteristic
  • 250V DC voltage rating
  • Operating temperature range from -55°C to 150°C
  • High Q and low ESR at VHF, UHF, microwave
  • Can be used for tight tolerance
  • High frequency capacitor ideal for PA design of base stations
  • Ideal for base stations of mobile communication devices and temp compensation of related modules

Technical Attributes

Find Similar Parts

Description Value
15 pF
± 2%
0805 [2012 Metric]
Standard Terminal
X8G
MSL 1 - Unlimited
150 °C
-55 °C
2 mm
GQM Series
1.25 mm
null
null
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.32608
4000+
$0.32608
8000+
$0.32173
16000+
$0.3175
32000+
$0.31338
64000+
$0.30936
SubTotal:
$1,304.32